Manufacturer Part #
2108857-5
PCB Ant, MHF4, 50mm, Wi-Fi 6E TripleBand
| | |||||||||||
| | |||||||||||
| Mfr. Name: | TE Connectivity | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:3000 per Bag | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
TE Connectivity 2108857-5 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
TE Connectivity 2108857-5 - Technical Attributes
Attributes Table
| Antenna Type: | PCB Trace |
| Gain: | 4.3dBi |
| VSWR: | 2:1 |
| Polarization: | Linear |
| No of Bands: | 3 |
| Rated Power: | 10W |
| Application Type: | WiFi |
| Output Impedance: | 50Ω |
| Operating Frequency: | 2400MHz to 7125MHz |
| Operating Temp Range: | -40°C to +85°C |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
8 Weeks
Quantity
Unit Price
3,000+
$0.615
Product Variant Information section
Available Packaging
Package Qty:
3000 per Bag