PN5180A0HN/C3E in Tray by NXP | RFID | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

PN5180A0HN/C3E

PN5180A0xx Series 3.3 V 13.56 MHz High Performance Multiprotocol - HVQFN-40

ECAD Model:
Mfr. Name: NXP
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
NXP PN5180A0HN/C3E - Technical Attributes
Attributes Table
Type: Read/Write
Clock Frequency-Max: 13.56MHz
Supply Current: 20mA
Supply Voltage: 2.7V to 5.5V
Power Dissipation: 1125mW
Operating Temp Range: -30°C to +85°C
Storage Temperature Range: -55°C to +150°C
No of Terminals: 40
Moisture Sensitivity Level: 3
Package Style:  HVQFN-40
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
-1
Factory Lead Time:
13 Weeks
Minimum Order:
490
Multiple Of:
490
Total
$2,523.50
USD
Quantity
Unit Price
490+
$5.15
Product Variant Information section