WBZ451PE-I in Reel by Microchip | Wireless Multi Protocol | Future Electronics
text.skipToContent text.skipToNavigation

Référence fabricant

WBZ451PE-I

WBZ45 Series 2 Mbps -103dBm 3.6 V Bluetooth v5.2, Zigbee® Transceiver Module

Modèle ECAD:
Nom du fabricant: Microchip
Emballage standard:
Product Variant Information section
Code de date:
Product Specification Section
Microchip WBZ451PE-I - Caractéristiques techniques
Attributes Table
RF Type: Bluetooth v5.2, Zigbee®
RF Family: 802.15.4, Bluetooth
Data Rate: 2Mbps
Frequency Range: 2400MHz to 2480MHz
Output Power: 12dBm
Sensitivity: -103dBm
Flash Size (Bytes): 1MB
RAM Size: 128kB
InterfaceType / Connectivity: GPIO/IrDA/I2C/Jtag/SPI/UART/USART
No of I/O Lines: 29
Supply Voltage: 1.9V to 3.6V
Receiving Current: 40.6mA
Transmitting Current: 96.7mA
Modulation: O-QPSK
Operating Temperature: -40°C to +85°C
Style d'emballage :  Module
Méthode de montage : Surface Mount
Fonctionnalités et applications
WBZ451PE is a global regulatory-certified, RF-ready module with onboard PCB antenna for the best RF performance out-of-the-box. Part of the PIC32CX-BZ2 family, WBZ451PE is certified to Bluetooth 5.2 and Zigbee 3.0 and natively supports multi-protocol operation. Designed from the ground up to enable you to go to market quickly, WBZ451PE is powered by a 64 MHz ARM® Cortex® M4F and is packed with features including OTA, hardware arbitration for multi-protocol wireless, hardware-based security accelerator, a rich set of peripherals among others.
Pricing Section
Stock global :
0
États-Unis:
0
Sur commande :
0
Stock d'usine :Stock d'usine :
0
Délai d'usine :
8 Semaines
Commande minimale :
1000
Multiples de :
1000
Total 
5 080,00 $
USD
Quantité
Prix unitaire
1 000+
$5.08
Product Variant Information section