| Part Details | ||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Part Details | Price (USD) | Global Stock | Lead Time | Date Code | Package | Package Style | No of Channels | Directional | Clamping Voltage-Max | Breakdown Voltage-Max | Breakdown Voltage-Min | Standoff Voltage | Capacitance | Operating Temp Range | ESD Voltage-Max | Rated Power | Leakage Current | Peak Output Current | Storage Temperature Range | Mounting Feature |
| Qty Unit Price 5,000 $0.0841 10,000 $0.0827 15,000 $0.0819 20,000 $0.0813 25,000 $0.0795 | 785,000 Ready to Ship! | 12 Weeks | 2510 | Reel | 1 | Bi-Directional | 45V | 24V | 0.25pF | -55°C to +125°C | ±25kV | 10µA | -55°C to +125°C | Surface Mount | ||||||
Littelfuse PGB1 Series 150 V 0.06 pF Bi-Directional 0603 SMT PulseGuard® ESD Suppressor | Qty Unit Price 1,000 $0.255 2,000 $0.25 5,000 $0.245 15,000 $0.24 | 714,000 Ready to Ship! | 17 Weeks | 2528 | Reel | 1 | Bi-Directional | 150V | 0.06pF | -65°C to +125°C | ±15kV | Surface Mount | ||||||||
| Qty Unit Price 10,000 $0.119 20,000 $0.118 30,000 $0.116 | 330,000 Ready to Ship! | 15 Weeks | 2226 | Reel | 1 | Bi-Directional | 40V | 24V | 0.25pF | -55°C to +125°C | 10µA | -55°C to +125°C | Surface Mount | |||||||
Littelfuse PGB1 Series 150 V 0.06 pF Bi-Directional 0402 SMT PulseGuard® ESD Suppressor | Qty Unit Price 5,000 $0.245 15,000 $0.24 | 120,000 Ready to Ship! | 17 Weeks | 2231 | Reel | 1 | Bi-Directional | 150V | 0.06pF | -65°C to +125°C | 8kV | Surface Mount | ||||||||
Littelfuse SP050xBA Series 8 V 30 pF Uni-Directional SMT TVS Avalanche Diode Array SOT-23-6 | Qty Unit Price 3,000 $0.20 6,000 $0.199 9,000 $0.197 12,000 $0.196 15,000 $0.193 | 102,000 Ready to Ship! | 11 Weeks | 2233 | Reel | SOT-23-6 (SOT-26) | 5 | Uni-Directional | 8V | 5.5V | 30pF | -40°C to +85°C | 20kV | 1nA | -65°C to +150°C | Surface Mount | ||||
| Qty Unit Price 2,500 $1.38 | 72,500 Ready to Ship! | 11 Weeks | 2531 | Reel | SOIC-16 | 14 | 30V | 3pF | -40°C to +105°C | 4kV | 0.02µA | -65°C to +150°C | Surface Mount | |||||||
| Qty Unit Price 10,000 $0.32 | 70,000 Ready to Ship! | 14 Weeks | 2529 | Reel | 1 | Bi-Directional | 40V | 0.07pF | -65°C to +125°C | Surface Mount | ||||||||||
Littelfuse PGB1 Series 150 V 0.12 pF Bi-Directional SMT PulseGuard® ESD Suppressor - SOT-23 | Qty Unit Price 3,000 $0.43 6,000 $0.42 | 57,000 Ready to Ship! | 13 Weeks | 2439 | Reel | SOT-23 (SC-59,TO-236) | 2 | Bi-Directional | 150V | 0.12pF | -65°C to +125°C | ±15kV | Surface Mount | |||||||
| Qty Unit Price 3,000 $0.625 | 54,000 Ready to Ship! | 11 Weeks | 2519 | Reel | SOT-23-6 (SOT-26) | 4 | 20V | 3pF | -40°C to +105°C | 8kV | 0.01µA | -65°C to +150°C | Surface Mount | |||||||
Littelfuse SP050xBA Series 8.5 V 30 pF 5 Ch. Uni-Directional TVS Avalanche Diode-SC-70-6 | Qty Unit Price 3,000 $0.37 6,000 $0.365 9,000 $0.36 | 42,000 Ready to Ship! | 11 Weeks | 2402 | Reel | SOT-363 (SC-70-6, SC-88) | 5 | Uni-Directional | 8.5V | 5.5V | -55°C to +125°C | 100µA | -55°C to +150°C | Surface Mount | ||||||
| Qty Unit Price 3,000 $0.0782 6,000 $0.0769 12,000 $0.0756 15,000 $0.0752 45,000 $0.0728 | 36,000 Ready to Ship! | 13 Weeks | 2543 | Reel | ||||||||||||||||
| Qty Unit Price 3,000 $0.146 6,000 $0.144 9,000 $0.143 12,000 $0.142 15,000 $0.14 | 36,000 Ready to Ship! | 13 Weeks | 2550 | Reel | ||||||||||||||||
Littelfuse SP3010 Series 12.3 V 3 A 0.45 pF Quad Uni-Directional TVS Diode Array - UDFN-10 | Qty Unit Price 3,000 $0.315 9,000 $0.31 | 33,000 Ready to Ship! | 19 Weeks | 2437 | Reel | UDFN-10 | 4 | Uni-Directional | 12.3V | 6V | -40°C to +125°C | 0.5µA | -55°C to +150°C | Surface Mount | ||||||
| Qty Unit Price 3,000 $0.0633 9,000 $0.0616 12,000 $0.0612 30,000 $0.0599 45,000 $0.0587 | 30,000 Ready to Ship! | 13 Weeks | 2543 | Reel | SOD-323 | 1 | Bi-Directional | 50V | 33V | 26V | 24V | 13pF | -40°C to +150°C | ±30kV | 1nA | 5A | -55°C to +150°C | Surface Mount | ||
| Qty Unit Price 3,000 $0.161 6,000 $0.159 9,000 $0.157 15,000 $0.154 | 30,000 Ready to Ship! | 11 Weeks | 2530 | Reel | SOT-353 (SC-88A, SC-70-5) | 4 | Uni-Directional | 13V | 7V | 5.5V | 8pF | -40°C to +85°C | ±15kV | 0.1µA | 2A | Surface Mount | ||||
| Qty Unit Price 2,500 $0.145 5,000 $0.143 7,500 $0.142 12,500 $0.141 25,000 $0.138 | 27,500 Ready to Ship! | N/A | 2525 | Reel | SMB (DO-214AA) | 1 | Bi-Directional | 58.1V | 44.2V | 40V | 36V | 245pF | -65°C to +150°C | 5µA | -65°C to +175°C | Surface Mount | ||||
| Qty Unit Price 3,000 $0.0651 9,000 $0.0635 12,000 $0.0631 30,000 $0.0617 45,000 $0.0604 | 24,000 Ready to Ship! | 11 Weeks | 2550 | Reel | ||||||||||||||||
| Qty Unit Price 3,000 $0.0992 6,000 $0.0975 9,000 $0.0965 15,000 $0.0953 30,000 $0.0928 | 21,000 Ready to Ship! | 23 Weeks | 2504 | Reel | SOD-323 | 1 | Bi-Directional | 34V | 24V | 50pF | -40°C to +125°C | 1µA | -55°C to +150°C | Surface Mount | ||||||
| Qty Unit Price 3,000 $0.52 6,000 $0.51 | 21,000 Ready to Ship! | 11 Weeks | 2521 | Reel | UDFN-10 | 4 | Uni-Directional | 18V | 3.3V | 3.5pF | -40°C to +125°C | 1000W | 0.1µA | 40A | -55°C to +150°C | Surface Mount | ||||
| Qty Unit Price 2,500 $1.21 | 17,500 Ready to Ship! | 11 Weeks | 2502 | Reel | SOIC-8 | 6 | Bi-Directional | 30V | 5pF | -40°C to +105°C | ±15kV | 20nA | -65°C to +150°C | Surface Mount | ||||||
Littelfuse SP050xBA Series 8.5 V 30 pF Dual Uni-Directional TVS Avalanche Diode - SOT-23-3 | Qty Unit Price 3,000 $0.235 6,000 $0.23 15,000 $0.225 | 12,000 Ready to Ship! | 11 Weeks | 2530 | Reel | SOT-23 (SC-59,TO-236) | 2 | Uni-Directional | 8.5V | 5.5V | -55°C to +125°C | 100µA | -55°C to +150°C | Surface Mount | ||||||
Littelfuse SP4020 Series 750 W 21.8 Vcl SMT Uni-Directional Discrete TVS Diode - SOD-323 | Qty Unit Price 3,000 $0.198 6,000 $0.196 9,000 $0.194 12,000 $0.193 15,000 $0.19 | 12,000 Ready to Ship! | 13 Weeks | 2501 | Reel | Uni-Directional | 6.6V | 3.5V | 3.3V | 2.5pF | -40°C to +125°C | -55°C to +150°C | ||||||||
| Qty Unit Price 3,000 $0.22 6,000 $0.215 15,000 $0.21 | 12,000 Ready to Ship! | 13 Weeks | 2530 | Reel | SOD-323 | 1 | Bi-Directional | 21.8V | 3.5V | 3.3V | 2.5pF | -40°C to +125°C | 30V | 0.1µA | 30A | -55°C to +150°C | Surface Mount | |||
Littelfuse SP1003 Series 6 V 7 A 30 pF Single Uni-Directional TVS Diode Array - SOD-882 | Qty Unit Price 10,000 $0.0938 20,000 $0.0922 30,000 $0.0913 40,000 $0.0902 | 10,000 Ready to Ship! | 11 Weeks | 2436 | Reel | SOD-882 | 1 | Uni-Directional | 12V | 6V | 30pF | -40°C to +125°C | Surface Mount | |||||||
| Qty Unit Price 10,000 $0.0645 20,000 $0.0635 30,000 $0.0629 40,000 $0.0625 50,000 $0.0612 | 10,000 Ready to Ship! | 11 Weeks | 2517 | Reel | SOD-882 | 1 | Bi-Directional | 11.2V | 9.5V | 6V | -40°C to +125°C | 0.5µA | -55°C to +150°C | Surface Mount |
Added to Your Shopping Cart