| Part Details | ||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Part Details | Price (USD) | Global Stock | Lead Time | Date Code | Package | Package Style | Load Capacitance | Operating Frequency | Frequency Tolerance | Operating Temp Range | ESR (Equivalent Series Resistance) | Insulation Resistance | Drive Level | Q Value | Aging (First Year) | Storage Temperature Range | Moisture Sensitivity Level | Dimension | No of Pins | Mounting Feature |
Raltron R26 Series 0.032768 ±20 ppm 12.5pF -40°C TO +85°C Thru-Hole Tuning Fork Crystal | Qty Unit Price 1,000 $0.0634 2,000 $0.0622 3,000 $0.0615 5,000 $0.0607 10,000 $0.0589 | 27,356 Ready to Ship! | N/A | 2418 | Bag | CYLINDRICAL | 12.5pF | 32.768kHz | ±20ppm | -40°C to +85°C | 35kΩ | 500MΩ | 1µW | 70000 | ±3ppm | -40°C to +85°C | 2 | Through Hole | ||
Raltron AS-SMD Series 4 MHz ±30 ppm 18pF -20°C TO +70°C SMT Microprocessor Crystal | Qty Unit Price 1,000 $0.0748 2,000 $0.0733 3,000 $0.0725 4,000 $0.0719 5,000 $0.07 | 16,000 Ready to Ship! | 10 Weeks | 2446 | Reel | HC-49/S | 18pF | 4MHz | ±30ppm | -20°C to +70°C | Surface Mount | |||||||||
| Qty Unit Price 3,000 $0.0922 6,000 $0.0893 | 15,000 Ready to Ship! | N/A | 2516 | Reel | ||||||||||||||||
Raltron RT3215 Series 0.032768 ±20 ppm 12.5pF -40°C TO +85°C SMT Tuning Fork Crystal | Qty Unit Price 3,000 $0.163 | 12,000 Ready to Ship! | 10 Weeks | 2530 | Reel | 12.5pF | 32.768kHz | ±20ppm | -40°C to +85°C | 70kΩ | 0.5µW | ±3ppm | -55°C to +125°C | L 3.2mm x W 1.5mm | 2 | Surface Mount | ||||
| Qty Unit Price 3,000 $0.0968 6,000 $0.0938 | 9,000 Ready to Ship! | 10 Weeks | 2139 | Reel | SMD-4 | 10pF | 32MHz | ±10ppm | -10°C to +60°C | 60Ω | 100µW | ±3ppm | -40°C to +85°C | 1 | L 2.5mm x W 2mm | 4 | Surface Mount | |||
Raltron AS-SMD Series 8 MHz ±30 ppm 20pF -20°C TO +70°C SMT Microprocessor Crystal | Qty Unit Price 1,000 $0.0735 2,000 $0.072 3,000 $0.0712 4,000 $0.0706 5,000 $0.0688 | 6,000 Ready to Ship! | N/A | 2537 | Reel | HC-49/S | 20pF | 8MHz | ±30ppm | -20°C to +70°C | Surface Mount | |||||||||
| Qty Unit Price 2,000 $0.34 | 6,000 Ready to Ship! | N/A | 2531 | Reel | 12.5pF | 32.768kHz | ±20ppm | -20°C to +60°C | 50kΩ | 1µW | ±5ppm | -55°C to +125°C | L 9.4mm x W 4.06mm | 4 | Surface Mount | |||||
| Qty Unit Price 1,000 $0.475 | 5,000 Ready to Ship! | N/A | 2514 | Reel | ||||||||||||||||
Raltron AS-SMD Series 16 MHz ±30 ppm 18pF -20°C TO +70°C SMT Microprocessor Crystal | Qty Unit Price 1,000 $0.0735 2,000 $0.072 3,000 $0.0712 4,000 $0.0706 5,000 $0.0688 | 3,000 Ready to Ship! | N/A | 2510 | Reel | HC-49/S | 18pF | 16MHz | ±30ppm | -20°C to +70°C | 40Ω | 500µW | ±5ppm | -55°C to +125°C | L 11.35mm x W 5mm | 2 | Surface Mount | |||
Raltron R26 Series 0.032768 ±20 ppm 12.5pF -20°C TO +60°C SMT Tuning Fork Crystal | Qty Unit Price 3,000 $0.15 | 3,000 Ready to Ship! | N/A | 2531 | Reel | CYLINDRICAL | 12.5pF | 32.768kHz | ±20ppm | -20°C to +60°C | Surface Mount | |||||||||
Raltron RH100 Series 8 MHz ± 50 ppm ± 30 ppm 20 pF 40°C to +85°C Surface Mount Crystal | Qty Unit Price 3,000 $0.15 | 3,000 Ready to Ship! | N/A | 2221 | Reel | 20pF | 8MHz | ±30ppm | -40°C to +85°C | 800Ω | L 3.2mm x W 2.5mm | Surface Mount | ||||||||
Raltron AS-SMD Series 16 MHz ±30 ppm 18pF -40°C TO +85°C SMT Microprocessor Crystal | Qty Unit Price 1,000 $0.089 2,000 $0.0873 3,000 $0.0863 4,000 $0.0856 5,000 $0.0834 | 2,000 Ready to Ship! | N/A | 2203 | Reel | HC-49/S | 18pF | 16MHz | ±30ppm | -40°C to +85°C | Surface Mount | |||||||||
| Qty Unit Price 40 $0.555 100 $0.545 200 $0.535 400 $0.525 1,000 $0.505 | 1,057 Ready to Ship! | N/A | 2431 | Bag | HC-49/U | 18pF | 1.8432MHz | ±30ppm | -20°C to +70°C | 700Ω | 1mW | ±5ppm | -55°C to +125°C | L 11.05mm x W 4.65mm | 2 | Through Hole | ||||
| Qty Unit Price 1,000 $0.17 2,000 $0.168 3,000 $0.167 4,000 $0.166 5,000 $0.163 | 1,000 Ready to Ship! | N/A | 2535 | Bag | HC-49/U | 30pF | 16MHz | ±30ppm | -20°C to +70°C | Through Hole | ||||||||||
| Qty Unit Price 1,000 $0.0609 2,000 $0.0597 3,000 $0.0591 5,000 $0.0582 10,000 $0.0565 | 1,000 Ready to Ship! | N/A | 2444 | Reel | HC-49/S | 20pF | 12MHz | ±30ppm | -40°C to +85°C | Through Hole | ||||||||||
Raltron AS-SMD Series 20 MHz ±30 ppm 18pF -20°C TO +70°C SMT Microprocessor Crystal | Qty Unit Price 1,000 $0.0735 2,000 $0.072 3,000 $0.0712 4,000 $0.0706 5,000 $0.0688 | 1,000 Ready to Ship! | N/A | 2403 | Reel | HC-49/S | 18pF | 20MHz | ±30ppm | -20°C to +70°C | Surface Mount | |||||||||
Raltron AS-SMD Series 3.6864 MHz ±30 ppm 18pF -20°C TO +70°C SMT Microprocessor Crystal | Qty Unit Price 1,000 $0.0748 2,000 $0.0733 3,000 $0.0725 4,000 $0.0719 5,000 $0.07 | 1,000 Ready to Ship! | N/A | 2523 | Reel | HC-49/S | 18pF | 3.6864MHz | ±30ppm | -20°C to +70°C | Surface Mount | |||||||||
| Qty Unit Price 500 $0.0659 1,500 $0.0639 2,500 $0.0631 5,000 $0.0619 10,000 $0.06 | 0 | N/A | Bag | |||||||||||||||||
Raltron R26 Series 0.032768 ±20 ppm 12.5pF -20°C TO +60°C Thru-Hole Tuning Fork Crystal | Qty Unit Price 300 $0.0668 750 $0.0652 1,500 $0.0639 3,000 $0.0627 7,500 $0.06 | 0 | 2 Weeks | 2509 | Bag | CYLINDRICAL | 12.5pF | 32.768kHz | ±20ppm | -20°C to +60°C | Through Hole | |||||||||
Raltron R38 Series 0.032768 ±20 ppm 12.5pF -20°C TO +60°C Thru-Hole Tuning Fork Crystal | Qty Unit Price 300 $0.0587 750 $0.0573 1,500 $0.0563 4,000 $0.0548 10,000 $0.0525 | 0 | N/A | Box | CYLINDRICAL | 12.5pF | 32.768kHz | ±5ppm | -20°C to +70°C | Through Hole | ||||||||||
| Qty Unit Price 1,000 $0.17 2,000 $0.168 3,000 $0.167 4,000 $0.166 5,000 $0.163 | 0 | N/A | Bulk | |||||||||||||||||
| Qty Unit Price 1,000 $0.0606 2,000 $0.0595 3,000 $0.0588 5,000 $0.058 10,000 $0.0563 | 0 | N/A | Bulk | HC-49/S | 18pF | 10MHz | ±30ppm | -20°C to +70°C | 50Ω | 500µW | ±5ppm | -55°C to +125°C | L 11.35mm x W 5mm | 2 | Through Hole | |||||
| Qty Unit Price 1,000 $0.17 2,000 $0.168 3,000 $0.167 4,000 $0.166 5,000 $0.163 | 0 | N/A | Reel | |||||||||||||||||
| Qty Unit Price 1,000 $0.375 | 0 | N/A | Reel | |||||||||||||||||
| Qty Unit Price 1,000 $0.17 2,000 $0.168 3,000 $0.167 4,000 $0.166 5,000 $0.163 | 0 | N/A | Reel |
Added to Your Shopping Cart