| Part Details | ||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Part Details | Price (USD) | Global Stock | Lead Time | Date Code | Package | Package Style | Inductance-Nom | Rated Current-Max | Tolerance (%) | Shielding | DC Resistance | Core Material | Test Frequency | Operating Temp Range | Storage Temperature Range | Case Size | No of Terminals | Dimension | Moisture Sensitivity Level | Mounting Feature |
| Qty Unit Price 500 $0.565 1,000 $0.555 1,500 $0.55 2,500 $0.54 | 115,000 Ready to Ship! | N/A | 2519 | Reel | Surface Mount | |||||||||||||||
| Qty Unit Price 500 $0.385 1,000 $0.38 1,500 $0.375 2,500 $0.365 | 97,500 Ready to Ship! | N/A | 2418 | Reel | 2.2µH | 10.5A | ±20% | Yes | 12.8mΩ | Surface Mount | ||||||||||
Vishay IHLP Series 2525 10 uH 20% 3 A Shielded Low Profile High Current SMT Inductor | Qty Unit Price 2,000 $0.265 4,000 $0.26 6,000 $0.255 | 72,000 Ready to Ship! | N/A | 2419 | Reel | 10µH | 3A | ±20% | Yes | 102mΩ | Surface Mount | |||||||||
Vishay IHLP Series 2525 1.5 uH 20% 9 A Shielded Low Profile High Current SMT Inductor | Qty Unit Price 2,000 $0.265 4,000 $0.26 6,000 $0.255 | 56,000 Ready to Ship! | N/A | 2510 | Reel | 22µH | 2.9A | ±20% | Yes | 128.9mΩ | Surface Mount | |||||||||
Vishay IHLP Series 2525 3.3 uH 20% 6 A Shielded Low Profile High Current SMT Inductor | Qty Unit Price 2,000 $0.275 4,000 $0.27 6,000 $0.265 | 42,000 Ready to Ship! | N/A | 2443 | Reel | 3.3µH | 6A | ±20% | Yes | 28mΩ | Surface Mount | |||||||||
Vishay IHLP Series 2020 1.5 uH 20% 7.5 A Shielded Low Profile High Current SMT Inductor | Qty Unit Price 2,000 $0.265 4,000 $0.26 6,000 $0.255 | 40,000 Ready to Ship! | N/A | 2452 | Reel | 1.5µH | 7.5A | ±20% | Yes | 17.1mΩ | Surface Mount | |||||||||
Vishay IHLP Series 1616 1 uH 20% 3.75 A Shielded Low Profile High Current SMT Inductor | Qty Unit Price 4,000 $0.28 | 36,000 Ready to Ship! | N/A | 2225 | Reel | 1µH | 3.75A | ±20% | Yes | 33mΩ | Surface Mount | |||||||||
Vishay IHLP Series 1616 2.2 uH 20% 2.85 A Shielded Low Profile High Current Inductor | Qty Unit Price 4,000 $0.26 | 24,000 Ready to Ship! | N/A | 2302 | Reel | 2.2µH | 3.25A | ±20% | Yes | 61mΩ | Surface Mount | |||||||||
| Qty Unit Price 4,000 $0.30 | 24,000 Ready to Ship! | N/A | 2517 | Reel | 4.7µH | 2.2A | ±20% | Yes | 159mΩ | Surface Mount | ||||||||||
Vishay IHLP Series 3232 6.8 uH 20% 6.5 A Shielded Low Profile High Current SMT Inductor | Qty Unit Price 1,000 $0.405 2,000 $0.40 3,000 $0.395 5,000 $0.385 | 22,000 Ready to Ship! | N/A | 2517 | Reel | 6.8µH | 6.5A | ±20% | Yes | 35.3mΩ | 3232 (8181 Metric) | Surface Mount | ||||||||
| Qty Unit Price 4,000 $0.285 | 20,000 Ready to Ship! | N/A | 2524 | Reel | 1.5µH | 6.1A | ±20% | 43.3Ω | -55°C to +125°C | 2 | L 4.06mm x W 4.06mm x H 2mm | Surface Mount | ||||||||
Vishay IHLP Series 2525 22 uH 20% 2.9 A Shielded Low Profile High Current SMT Inductor | Qty Unit Price 2,000 $0.275 4,000 $0.27 6,000 $0.265 | 20,000 Ready to Ship! | N/A | 2508 | Reel | 2.2µH | 8A | ±20% | Yes | 20mΩ | L 6.86mm x W 6.47mm x H 3mm | Surface Mount | ||||||||
| Qty Unit Price 3,000 $0.61 | 18,000 Ready to Ship! | N/A | 2525 | Reel | 1µH | 4A | ±20% | Yes | 32.7mΩ | Surface Mount | ||||||||||
Vishay IHLP2525 Series 1 uH ±20% 12 A 8.45 mΩ SMT Shielded Low Profile Power Inductor | Qty Unit Price 2,000 $0.315 4,000 $0.31 | 18,000 Ready to Ship! | N/A | 2438 | Reel | 1µH | 12A | ±20% | Yes | 8.45mΩ | Surface Mount | |||||||||
Vishay IHLP Series 4040 0.56 uH 20% 27.5 A Shielded Low Profile High Current Inductor | Qty Unit Price 500 $0.37 1,000 $0.365 2,500 $0.36 5,000 $0.35 | 17,000 Ready to Ship! | N/A | 2503 | Reel | 0.56µH | 27.5A | ±20% | Yes | 1.7mΩ | Surface Mount | |||||||||
Vishay IHLP Series 1616 1 uH 20% 4.5 A Shielded Low Profile High Current SMT Inductor | Qty Unit Price 4,000 $0.27 | 16,000 Ready to Ship! | N/A | 2434 | Reel | 1µH | 4.5A | ±20% | Yes | 24mΩ | Surface Mount | |||||||||
| Qty Unit Price 2,000 $0.30 4,000 $0.295 6,000 $0.29 | 16,000 Ready to Ship! | N/A | 2438 | Reel | 4.7µH | ±20% | Yes | 3.2Ω | -55°C to +125°C | 2525 (6363 Metric) | 2 | 1 | Surface Mount | |||||||
Vishay IHLP Series 2525 6.8 uH 20% 4.5 A Shielded Low Profile High Current SMT Inductor | Qty Unit Price 2,000 $0.275 6,000 $0.27 | 16,000 Ready to Ship! | N/A | 2440 | Reel | 6.8µH | 4.5A | ±20% | Yes | 54mΩ | Surface Mount | |||||||||
Vishay IHLP Series 2525 1 uH 20% 11 A Shielded Low Profile High Current SMT Inductor | Qty Unit Price 2,000 $0.265 4,000 $0.26 6,000 $0.255 | 14,000 Ready to Ship! | N/A | 2501 | Reel | 1µH | 11A | ±20% | Yes | 10mΩ | L 6.47mm x W 6.47mm x H 3mm | Surface Mount | ||||||||
Vishay IHLP Series 47 uH 3.3 A ±20 % Shielded Low Profile High Current SMT Inductor | Qty Unit Price 500 $0.385 1,000 $0.38 1,500 $0.375 2,500 $0.365 | 13,500 Ready to Ship! | N/A | 2448 | Reel | 47µH | 3.3A | ±20% | Yes | 145mΩ | 4040 (101101 Metric) | Surface Mount | ||||||||
Vishay IHLP Series 2020 4.7 uH 20% 4.5 A Shielded Low Profile High Current SMT Inductor | Qty Unit Price 2,000 $0.275 6,000 $0.27 | 12,000 Ready to Ship! | N/A | 2447 | Reel | 4.7µH | 4.5A | ±20% | Yes | 54mΩ | Surface Mount | |||||||||
| Qty Unit Price 2,000 $0.315 4,000 $0.31 | 12,000 Ready to Ship! | N/A | 2416 | Reel | 10µH | 2.5A | ±20% | Yes | 115.6mΩ | 100kHz | -55°C to +125°C | 2 | L 6.47mm x W 6.47mm x H 2.4mm | 1 | Surface Mount | |||||
Vishay IHLP Series 3232 10 uH 20% 5.4 A Shielded Low Profile High Current SMT Inductor | Qty Unit Price 500 $0.40 1,000 $0.395 1,500 $0.39 2,500 $0.38 | 10,500 Ready to Ship! | N/A | 2538 | Reel | 10µH | 5.4A | ±20% | Yes | 48.4mΩ | Surface Mount | |||||||||
Vishay IHLE-2525CD-5A Series 2.2 uH ±20 % 8.1 A 17.1 mOhm SMT Automotive Power Inductor | Qty Unit Price 1,000 $0.605 2,000 $0.595 3,000 $0.585 | 10,000 Ready to Ship! | N/A | 2523 | Reel | 2.2µH | 8.1A | ±20% | Yes | 17.1mΩ | Metal Composite | 100kHz | -55°C to +155°C | 4 | L 7.21mm x W 7.12mm x H 3.23mm | 1 | Surface Mount | |||
Vishay IHLP Series 2020 10 uH 20% 2.5 A Shielded Low Profile High Current SMT Inductor | Qty Unit Price 2,000 $0.265 4,000 $0.26 6,000 $0.255 | 10,000 Ready to Ship! | N/A | 2327 | Reel | 10µH | 2.5A | ±20% | Yes | 152mΩ | Surface Mount |
Added to Your Shopping Cart