| Part Details | ||||||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Part Details | Price (USD) | Global Stock | Lead Time | Date Code | Package | Package Style | Amplifier Type | No of Channels | 3dB Bandwidth-Min | Slew Rate-Nom | Input Offset Voltage-Max | Gain Bandwidth Product | Average Bias Current-Max | Supply Voltage | Power Dissipation | Common Mode Rejection Ratio | Supply Current | Output Type | Power Supply Rejection Ratio | Operating Temp Range | DC Voltage Gain | Phase Margin | Low Noise | Output Current | Moisture Sensitivity Level | Mounting Feature |
TS321AIYLT STMicroelectronics TS321 Series 0.4 V/µs 30 V Low-Power Single Operational Amplifier - SOT-23-5 | Qty Unit Price 3,000 $0.43 6,000 $0.42 | 0 | 12 Weeks | Reel | SOT-23-5 (SOT-25) | Low Power | 1 | 0.4V/µs | 2mV | 0.8MHz | 150nA | 3V to 30V | 85dB | 600µA | 110dB | -40°C to +125°C | 100dB | 60° | 40nV/√Hz | 40mA | 1 | Surface Mount | ||||
STMicroelectronics Wide bandwidth (20MHz) rail to rail input/output 5V CMOS Op-Amps, quad | Qty Unit Price 2,500 $1.19 | 0 | 20 Weeks | Reel | TSSOP-14 | Instrumentation | 4 | 20MHz | 10V/µs | 4.5mV | 20MHz | 10pA | 2.5V to 5.5V | 82dB | 820µA | Rail to Rail | -40°C to +125°C | 35mA | 1 | Surface Mount | ||||||
| Qty Unit Price 1 $0.265 15 $0.25 75 $0.24 250 $0.235 1,250 $0.22 | 0 | 10 Weeks | Cut Tape | SOIC-8 | 1 | 3.5V/µs | 6mV | Surface Mount | ||||||||||||||||||
| Qty Unit Price 2,500 $0.23 7,500 $0.225 12,500 $0.22 | 0 | 10 Weeks | Reel | SOIC-8 | 1 | 3.5V/µs | 6mV | Surface Mount | ||||||||||||||||||
STMicroelectronics TS27L2 Series 16 V 0.1 MHz Low Power CMOS Dual Operational Amplifier - SOIC-8 | Qty Unit Price 2,500 $0.37 5,000 $0.365 7,500 $0.36 | 0 | 12 Weeks | Reel | SOIC-8 | 2 | 0.04V/µs | 900µV | Surface Mount | |||||||||||||||||
STMicroelectronics TSC103 Series 5.5V 700 kHz Current Sense SMT Operational Amplifier - TSSOP-8 | Qty Unit Price 4,000 $1.07 | 0 | 12 Weeks | Reel | TSSOP-8 | Current Sense | 1 | 700kHz | 0.6V/µs | 500µV | 15µA | 2.7V to 5.5V | 105dB | 300µA | Analog | 95dB | -40°C to +125°C | 40dB | 40nV/√Hz | 26mA | 1 | Surface Mount | ||||
STMicroelectronics TSV630A Series 5.5 V 880 kHz Rail-to-Rail CMOS Operational Amplifier - SC-70-6 | Qty Unit Price 3,000 $0.525 6,000 $0.515 | 0 | 19 Weeks | Reel | SOT-363 (SC-70-6, SC-88) | 1 | 0.34V/µs | 0.5mV | Surface Mount | |||||||||||||||||
STMicroelectronics TSX631A Series 16 V 200 kHz Rail to Rail SMT Operational Amplifier - SOT-23-5 | Qty Unit Price 3,000 $0.47 6,000 $0.46 | 0 | 18 Weeks | Reel | SOT-23-5 (SOT-25) | CMOS | 1 | 0.12V/µs | 500µV | 200kHz | 100pA | 3.3V to 16V | 84dB | 60µA | Rail to Rail | 87dB | -40°C to +125°C | 110dB | 55° | 60nV/√Hz | 42mA | Surface Mount | ||||
Nisshinbo Micro Devices NJM4580V Series Dual Channel 18 V 15 MHz 3 mV Operational Amplifier - SSOP-8 | Qty Unit Price 2,000 $0.42 4,000 $0.415 8,000 $0.41 10,000 $0.405 | 0 | 16 Weeks | Reel | SSOP-8 | Audio | 2 | 5V/µs | 3mV | 15MHz | 500nA | ±18V | 250mW | 110dB | 6mA | 110dB | -40°C to +85°C | 110dB | 1 | Surface Mount | ||||||
| Qty Unit Price 2,500 $1.07 | 0 | 10 Weeks | Reel | SOIC-14 | 4 | 16V/µs | 1000µV | Surface Mount | ||||||||||||||||||
| Qty Unit Price 2,500 $0.505 5,000 $0.50 7,500 $0.495 | 0 | 20 Weeks | Reel | TSSOP-14 | Low Power | 4 | 0.6V/µs | 3mV | 1.8MHz | 130nA | 1.8V to 6V | 85dB | 500µA | Rail to Rail | 90dB | -40°C to +125°C | 97dB | 55° | 27nV/√Hz | 80mA | 1 | Surface Mount | ||||
| Qty Unit Price 4,000 $0.335 8,000 $0.33 | 0 | 12 Weeks | Reel | TSSOP-8 | CMOS | 2 | 0.04V/µs | 10mV | 0.1MHz | 150pA | 3V to 6V | 80dB | 10µA | 80dB | 0°C to 70°C | 45° | 68nV/√Hz | 30mA | Surface Mount | |||||||
STMicroelectronics TSV6293A Series 5.5 V 1.3 MHz Rail-to-Rail CMOS Operational Amplifier - MSOIC-10 | Qty Unit Price 4,000 $0.72 | 0 | 18 Weeks | Reel | MSOIC-10 | 2 | 0.5V/µs | 1mV | Surface Mount | |||||||||||||||||
STMicroelectronics TSV6390 Series 5.5 V 2.4 MHz Rail-to-Rail CMOS Operational Amplifier - SOT-23-6 | Qty Unit Price 6,000 $0.40 | 0 | 20 Weeks | Reel | SOT-23-6 (SOT-26) | 1 | 0.7V/ns | 3mV | Surface Mount | |||||||||||||||||
| Qty Unit Price 2,500 $0.69 | 0 | 20 Weeks | Reel | TSSOP-14 | CMOS | 4 | 0.7V/µs | 3mV | 2.4MHz | 10pA | 1.5V to 5.5V | 80dB | 60µA | Rail to Rail | -40°C to +125°C | 98dB | 60° | 60nV/√Hz | 72mA | Surface Mount | ||||||
STMicroelectronics TSV732 Series 5.5 V 900 kHz Rail to Rail CMOS SMT Operational Amplifier - DFN-8 | Qty Unit Price 3,000 $0.57 | 0 | 20 Weeks | Reel | DFN-8 | CMOS | 2 | 0.35V/µs | 200µV | 900kHz | 10pA | 1.5V to 5.5V | 94dB | 70µA | Rail to Rail | 90dB | -40°C to +125°C | 105dB | 48° | 35nV/√Hz | 52mA | Surface Mount | ||||
| Qty Unit Price 3,000 $0.495 6,000 $0.48 | 0 | 20 Weeks | Reel | SOT-23-5 (SOT-25) | Low Power | 1 | 0.7V/µs | 4mV | 1.3MHz | 60nA | 2.3V to 5.5V | 75dB | 180µA | Rail to Rail | 79dB | -40°C to +125°C | 110dB | 60° | 30nV/√Hz | 70mA | Surface Mount | |||||
Microchip MCP603 Series 2.7 - 6.0 V Single CMOS Low Power Operational Amplifier - SOIC-8 | Qty Unit Price 100 $0.56 400 $0.545 1,000 $0.535 2,500 $0.525 4,000 $0.515 | 0 | 6 Weeks | Tube | SOIC-8 | 1 | 2.3V/µs | 3mV | Surface Mount | |||||||||||||||||
| Qty Unit Price 2,500 $0.106 5,000 $0.105 10,000 $0.103 12,500 $0.102 37,500 $0.0988 | 0 | 10 Weeks | 2335 | Reel | SOIC-8 | 2 | 2.2V/µs | 5mV | Surface Mount | |||||||||||||||||
STMicroelectronics LMV82xA Series 5.5 V 5.5 MHz General Purpose Operational Amplifier - SOIC-14 | Qty Unit Price 2,500 $0.565 5,000 $0.55 | 0 | 17 Weeks | Reel | SOIC-14 | 4 | 1.9V/µs | 0.8mV | Surface Mount | |||||||||||||||||
onsemi NCS20074 Series 36 V 3 MHz Rail-to-Rail Output Operational Amplifier - TSSOP-14 | Qty Unit Price 2,500 $0.37 5,000 $0.365 7,500 $0.36 10,000 $0.355 | 0 | 21 Weeks | Reel | TSSOP-14 | 4 | 2.4V/µs | 3mV | Surface Mount | |||||||||||||||||
| Qty Unit Price 3,000 $0.215 9,000 $0.21 15,000 $0.205 | 0 | 15 Weeks | Reel | UDFN-6 | 1 | 2.3V/µs | 5mV | Surface Mount | ||||||||||||||||||
| Qty Unit Price 2,500 $0.195 5,000 $0.193 7,500 $0.191 10,000 $0.19 12,500 $0.187 | 0 | 9 Weeks | Reel | SOIC-8 | 2 | 0.48V/µs | 7.5mV | Surface Mount | ||||||||||||||||||
STMicroelectronics TSV6393A Series 5.5 V 2.4 MHz Micropower Wide Bandwidth CMOS Op-Amp - MSOP-10 | Qty Unit Price 4,000 $0.625 | 0 | 20 Weeks | Reel | MSOP-10 | 2 | 1.1V/µs | 1mV | Surface Mount | |||||||||||||||||
STMicroelectronics TSV6293A Series 5.5 V 1.3 MHz Rail-to-Rail CMOS Operational Amplifier - MSOIC-10 | Qty Unit Price 4,000 $0.72 | 0 | 20 Weeks | Reel | MSOIC-10 | 2 | 0.5V/µs | 1mV | Surface Mount |
Added to Your Shopping Cart