| Part Details | |||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Part Details | Price (USD) | Global Stock | Lead Time | Date Code | Package | Package Style | Average Rectified Current-Max | Peak Current-Max | Reverse Voltage-Max [Vrrm] | Reverse Current-Max | Forward Voltage | Configuration | Forward RMS Current [If rms] | Diode Capacitance-Max | Reverse Recovery Time-Max | Thermal Resistance | Operating Temp Range | Storage Temperature Range | Mounting Feature |
| Qty Unit Price 5,000 $0.046 10,000 $0.0452 15,000 $0.0448 20,000 $0.0445 25,000 $0.0435 | 2,285,000 Ready to Ship! | 8 Weeks | 2506 | Reel | 1A | 30A | 400V | 10µA | 0.8V | Surface Mount | |||||||||
| Qty Unit Price 3,000 $0.0416 6,000 $0.0409 12,000 $0.0402 15,000 $0.04 45,000 $0.0387 | 2,172,000 Ready to Ship! | 31 Weeks | 2437 | Reel | SOD-123 | 0.5A | 5.5A | 20V | 250µA | 0.385V | Surface Mount | ||||||||
| Qty Unit Price 5,000 $0.0989 10,000 $0.0971 15,000 $0.0953 | 1,925,000 Ready to Ship! | 14 Weeks | 2424 | Reel | SMA (DO-214AC, SOD-106) | 3A | 100A | 40V | 0.3mA | 0.45V | Surface Mount | ||||||||
| Qty Unit Price 2,500 $0.124 5,000 $0.123 7,500 $0.122 10,000 $0.121 12,500 $0.119 | 1,452,500 Ready to Ship! | 23 Weeks | 2423 | Reel | SMC (DO-214AB) | 3A | 80A | 40V | 2mA | 0.5V | Surface Mount | ||||||||
Micro Commercial Components RB751V Series 40 V 30 mA Surface Mount Schottky Barrier Diode - SOD-323 | Qty Unit Price 3,000 $0.0527 6,000 $0.0518 9,000 $0.0513 15,000 $0.0507 30,000 $0.0493 | 960,000 Ready to Ship! | 18 Weeks | 2452 | Reel | SOD-323 | 30mA | 200mA | 40V | 0.5µA | 0.37V | Surface Mount | |||||||
| Qty Unit Price 3,000 $0.0941 6,000 $0.0924 9,000 $0.0915 12,000 $0.0908 15,000 $0.0887 | 897,000 Ready to Ship! | 37 Weeks | 2423 | Reel | SOD-123F | 1A | 30A | 40V | 0.5mA | 0.55V | Surface Mount | ||||||||
| Qty Unit Price 2,500 $0.12 5,000 $0.118 7,500 $0.117 12,500 $0.115 | 730,000 Ready to Ship! | 23 Weeks | 2422 | Reel | SMB (DO-214AA) | 1A | 50A | 100V | 0.5mA | 0.75V | Surface Mount | ||||||||
Diodes Incorporated 1N5819HW Series 40 V 1 A Surface Mount Schottky Barrier Rectifier - SOD-123 | Qty Unit Price 3,000 $0.0227 9,000 $0.0222 15,000 $0.0219 30,000 $0.0216 60,000 $0.021 | 672,000 Ready to Ship! | 24 Weeks | 2501 | Reel | SOD-123 | 1A | 25A | 40V | 1mA | 0.75V | Surface Mount | |||||||
Diodes Incorporated B0540W Series 40 V 0.5 A Surface Mount Schottky Barrier Rectifier - SOD-123 | Qty Unit Price 3,000 $0.0233 9,000 $0.0227 15,000 $0.0225 30,000 $0.0221 60,000 $0.0216 | 654,000 Ready to Ship! | 24 Weeks | 2503 | Reel | SOD-123 | 0.5A | 5.5A | 40V | 20µA | 0.51V | Surface Mount | |||||||
Micro Commercial Components 1N5408GP Series 1 kV 3 A Glass Passivated Rectifier - DO-201AD | Qty Unit Price 1,200 $0.061 3,600 $0.0594 6,000 $0.0586 12,000 $0.0576 24,000 $0.056 | 592,800 Ready to Ship! | 10 Weeks | 2447 | Reel | DO-201AD | 3A | 1000V | 5µA | 1.1V | Through Hole | ||||||||
| Qty Unit Price 10,000 $0.0833 | 380,000 Ready to Ship! | 43 Weeks | 2426 | Reel | SOD-123F | 1A | 50A | 100V | 40µA | 0.76V | Surface Mount | ||||||||
Diodes Incorporated B2100 Series 100 V 2 A Surface Mount Schottky Barrier Rectifier - DO-214AA | Qty Unit Price 3,000 $0.0554 6,000 $0.0545 9,000 $0.054 15,000 $0.0533 30,000 $0.0519 | 300,000 Ready to Ship! | 12 Weeks | 2352 | Reel | SMB (DO-214AA) | 2A | 50A | 100V | 0.002A | 0.69V | Surface Mount | |||||||
| Qty Unit Price 2,500 $0.23 5,000 $0.225 7,500 $0.22 | 275,000 Ready to Ship! | 21 Weeks | 2425 | Reel | TO-252-3 (DPAK) | 8A | 75A | 35V | 1.4mA | 0.51V | Surface Mount | ||||||||
Diodes Incorporated B130LAW Series 30 V 1 A Surface Mount Schottky Barrier Rectifier - SOD-123 | Qty Unit Price 3,000 $0.0547 6,000 $0.0537 9,000 $0.0532 15,000 $0.0526 30,000 $0.0512 | 234,000 Ready to Ship! | 24 Weeks | 2433 | Reel | SOD-123 | 1A | 12A | 30V | 0.001A | 0.42V | Surface Mount | |||||||
| Qty Unit Price 2,500 $0.164 5,000 $0.162 7,500 $0.161 10,000 $0.16 12,500 $0.158 | 222,500 Ready to Ship! | 26 Weeks | 2423 | Reel | SMB (DO-214AA) | 3A | 100A | 200V | 1mA | 840mV | Surface Mount | ||||||||
| Qty Unit Price 2,500 $0.159 5,000 $0.157 7,500 $0.156 10,000 $0.155 12,500 $0.153 | 205,000 Ready to Ship! | 24 Weeks | 2421 | Reel | SMC (DO-214AB) | 3A | 130A | 100V | 0.05mA | 0.79V | Surface Mount | ||||||||
| Qty Unit Price 3,000 $0.25 6,000 $0.245 | 204,000 Ready to Ship! | N/A | 2536 | Reel | SOD-123W | 1A | 50A | 60V | 60µA | 530mV | Single | 120pF | -55°C to +150°C | -65°C to +150°C | Surface Mount | ||||
| Qty Unit Price 5,000 $0.0679 10,000 $0.0667 15,000 $0.0661 20,000 $0.0656 25,000 $0.0642 | 185,000 Ready to Ship! | 22 Weeks | 2422 | Reel | SMA (DO-214AC, SOD-106) | 1A | 30A | 40V | 0.5mA | 0.55V | Surface Mount | ||||||||
| Qty Unit Price 5,000 $0.081 10,000 $0.0795 15,000 $0.0787 20,000 $0.0777 | 175,000 Ready to Ship! | 14 Weeks | 2429 | Reel | SMA (DO-214AC, SOD-106) | 1A | 60A | 60V | 0.2mA | 0.51V | Surface Mount | ||||||||
STMicroelectronics STPS3150 Series 150 V 3 A Automotive Power Schottky Rectifier - SMB (DO-214AA) | Qty Unit Price 2,500 $0.122 5,000 $0.121 7,500 $0.12 10,000 $0.119 12,500 $0.117 | 175,000 Ready to Ship! | 15 Weeks | 2419 | Reel | SMB (DO-214AA) | 3A | 80A | 150V | 2µA | 0.82V | Surface Mount | |||||||
| Qty Unit Price 3,000 $0.0478 6,000 $0.047 12,000 $0.0462 15,000 $0.046 45,000 $0.0445 | 165,000 Ready to Ship! | 12 Weeks | 2333 | Reel | 2A | 50A | 40V | 0.5V | Surface Mount | ||||||||||
| Qty Unit Price 3,000 $0.0461 6,000 $0.0453 12,000 $0.0446 15,000 $0.0443 45,000 $0.0429 | 165,000 Ready to Ship! | 31 Weeks | 2424 | Reel | SOD-123 | 0.5A | 5.5A | 30V | 130µA | 0.43V | Single | -65°C to +125°C | -65°C to +150°C | Surface Mount | |||||
| Qty Unit Price 3,000 $0.25 6,000 $0.245 | 165,000 Ready to Ship! | N/A | 2538 | Reel | SOD-123W | 1A | 50A | 50µA | 490mV | Single | 130pF | 4.4ns | -55°C to +175°C | -65°C to +175°C | Surface Mount | ||||
| Qty Unit Price 3,000 $0.132 6,000 $0.13 9,000 $0.129 15,000 $0.127 | 156,000 Ready to Ship! | 23 Weeks | 2425 | Reel | POWERMITE-2 (DO-216AA) | 1A | 50A | 40V | 0.5mA | 0.55V | Surface Mount | ||||||||
Diodes Incorporated B1100LB Series 100 V 2 A Surface Mount Schottky Barrier Rectifier - DO-214AA | Qty Unit Price 3,000 $0.0564 6,000 $0.0555 9,000 $0.0549 15,000 $0.0543 30,000 $0.0528 | 153,000 Ready to Ship! | 12 Weeks | 2340 | Reel | SMB (DO-214AA) | 2A | 50A | 100V | 500µA | 0.75V | Surface Mount |
Added to Your Shopping Cart