| Part Details | |||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Part Details | Price (USD) | Global Stock | Lead Time | Date Code | Package | Package Style | Average Rectified Current-Max | Peak Current-Max | Reverse Voltage-Max [Vrrm] | Reverse Current-Max | Forward Voltage | Configuration | Forward RMS Current [If rms] | Diode Capacitance-Max | Reverse Recovery Time-Max | Thermal Resistance | Operating Temp Range | Storage Temperature Range | Mounting Feature |
| Qty Unit Price 5,000 $1.19 | 0 | 24 Weeks | Reel | ||||||||||||||||
| Qty Unit Price 1 $52.97 3 $52.25 5 $51.92 20 $51.03 30 $50.45 | 0 | 20 Weeks | Bag | ||||||||||||||||
| Qty Unit Price 3,000 $0.46 | 0 | 24 Weeks | Reel | ||||||||||||||||
| Qty Unit Price 5,000 $0.0243 10,000 $0.0239 20,000 $0.0236 25,000 $0.0234 75,000 $0.0227 | 0 | 16 Weeks | Reel | DO-41 (DO-204AL) | 1A | 25A | 20V | 1mA | 0.45V | Through Hole | |||||||||
| Qty Unit Price 1,000 $0.0328 3,000 $0.032 10,000 $0.0311 20,000 $0.0306 40,000 $0.0297 | 0 | 16 Weeks | Box | DO-41 (DO-204AL) | 1A | 25A | 20V | 1mA | 0.45V | Through Hole | |||||||||
| Qty Unit Price 800 $0.955 1,600 $0.93 | 0 | 17 Weeks | Reel | TO-263-3 (D2PAK) | 20A | 150A | 100V | 1mA | 0.9V | Surface Mount | |||||||||
| Qty Unit Price 50 $0.835 150 $0.815 500 $0.79 1,000 $0.78 2,000 $0.755 | 0 | 13 Weeks | Tube | ITO-220AB | 20A | 180A | 45V | 1mA | 0.84V | Through Hole | |||||||||
Central Semiconductor CMSH Series 100 V 5 A Surface Mount Schottky Barrier Rectifier - DO-214AB | Qty Unit Price 3,000 $0.51 | 0 | N/A | Reel | SMC (DO-214AB) | 5A | 125A | 100V | 3mA | 0.85V | Surface Mount | ||||||||
| Qty Unit Price 3,000 $0.92 | 0 | 24 Weeks | Reel | ||||||||||||||||
| Qty Unit Price 50 $1.34 150 $1.33 250 $1.32 750 $1.30 1,250 $1.28 | 0 | 28 Weeks | Tube | ITO-220AB | 30A | 150A | 80V | 0.7mA | 0.66V | Through Hole | |||||||||
| Qty Unit Price 5,000 $0.0243 10,000 $0.0239 20,000 $0.0236 25,000 $0.0234 75,000 $0.0227 | 0 | 16 Weeks | Reel | DO-41 (DO-204AL) | 1A | 25A | 30V | 1mA | 0.55V | Through Hole | |||||||||
Micro Commercial Components B5818WS Series 30 V 1 A Surface Mount Schottky Barrier Rectifier - SOD-323 | Qty Unit Price 3,000 $0.0424 6,000 $0.0418 12,000 $0.0411 15,000 $0.0409 45,000 $0.0395 | 0 | 24 Weeks | Reel | SOD-323 | 1A | 10A | 30V | 1mA | 0.55V | Surface Mount | ||||||||
| Qty Unit Price 3,000 $0.0854 6,000 $0.0839 9,000 $0.0831 12,000 $0.0825 15,000 $0.0806 | 0 | 18 Weeks | Reel | SOT-363 (SC-70-6, SC-88) | 70mA | 100mA | 70V | 100nA | 1V | Surface Mount | |||||||||
| Qty Unit Price 3,000 $0.0358 9,000 $0.0349 12,000 $0.0347 30,000 $0.0339 45,000 $0.0332 | 0 | 18 Weeks | 2421 | Reel | SOD-123 | 0.2A | 4A | 30V | 0.5µA | 1V | Single | 7pF | 5ns | 300°C/W | -55°C to +125°C | -55°C to +150°C | Surface Mount | ||
Micro Commercial Components MBR0580 Series 80 V 0.5 A Surface Mount Schottky Rectifier- SOD-123 | Qty Unit Price 3,000 $0.0382 6,000 $0.0376 12,000 $0.037 15,000 $0.0368 45,000 $0.0356 | 0 | 20 Weeks | Reel | SOD-123 | 0.5A | 5.5A | 80V | 0.2mA | 0.8V | Surface Mount | ||||||||
Micro Commercial Components MBR20100 Series 100 V 20 A Schottky Barrier Rectifier- TO-220AB | Qty Unit Price 1,000 $0.52 2,000 $0.51 3,000 $0.505 | 0 | 16 Weeks | Tube | TO-220-3 (TO-220AB) | 20A | 150A | 100V | 0.15mA | 0.95V | Through Hole | ||||||||
Micro Commercial Components MBR10150 Series 150 V 10 A High Voltage Schottky Barrier Rectifier - TO-220-3 | Qty Unit Price 1,000 $0.43 2,000 $0.425 3,000 $0.42 5,000 $0.41 | 0 | 16 Weeks | Tube | TO-220-3 (TO-220AB) | 10A | 150V | 50µA | 0.92V | Flange Mount | |||||||||
| Qty Unit Price 1 $144.52 2 $142.90 4 $141.30 5 $140.78 15 $137.64 | 0 | 40 Weeks | Bulk | 60A | 30V | 480mV | Single | -65°C to +150°C | Stud Mount | ||||||||||
| Qty Unit Price 3,000 $0.505 | 0 | 26 Weeks | Reel | SMB (DO-214AA) | 1A | 50A | 20V | 1mA | 450mV | Single | 105pF | 15°C/W | -55°C to +150°C | -55°C to +150°C | Surface Mount | ||||
| Qty Unit Price 3,000 $0.92 | 0 | 24 Weeks | Reel | SMB (DO-214AA) | 1A | 50A | 40V | 1mA | 550mV | Single | 50pF | 15°C/W | -55°C to +150°C | -55°C to +150°C | Surface Mount | ||||
| Qty Unit Price 3,000 $1.18 | 0 | 26 Weeks | Reel | SMC (DO-214AB) | 3A | 150A | 40V | 1.5mA | 500mV | Single | 265pF | 20°C/W | -55°C to +150°C | -55°C to +150°C | Surface Mount | ||||
| Qty Unit Price 1,200 $0.0943 3,600 $0.0917 4,800 $0.091 12,000 $0.0889 18,000 $0.0869 | 0 | 16 Weeks | Reel | DO-201AD | 3A | 80A | 40V | 500µA | 0.525V | Through Hole | |||||||||
| Qty Unit Price 50 $0.685 200 $0.665 500 $0.655 1,250 $0.64 2,000 $0.62 | 0 | 17 Weeks | Tube | TO-220-3 (TO-220AB) | 10A | 125A | 60V | 1mA | 0.6V | Through Hole | |||||||||
| Qty Unit Price 50 $0.92 150 $0.90 250 $0.885 1,000 $0.86 1,500 $0.84 | 0 | 17 Weeks | Tube | TO-220-3 (TO-220AB) | 20A | 150A | 100V | 1mA | 0.9V | Through Hole | |||||||||
| Qty Unit Price 50 $0.85 150 $0.83 500 $0.81 1,000 $0.795 2,000 $0.775 | 0 | 17 Weeks | Tube | TO-220-3 (TO-220AB) | 20A | 180A | 60V | 1mA | 0.95V | Through Hole |
Added to Your Shopping Cart