| Part Details | |||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Part Details | Price (USD) | Global Stock | Lead Time | Date Code | Package | Package Style | Capacitance | Clamping Voltage-Max | Peak Output Current | Rated Voltage | RMS Voltage-Max | Varistor Voltage Range | Current Rating | Energy | Insulation Resistance | Operating Temp Range | Storage Temperature Range | No of Terminals | Diameter | Case Size | Mounting Feature |
TDK EPCOS B722 Series 350 V 275Vrms 710 V Clamp 8000 A 850 pF Standard Leaded Varistor | Qty Unit Price 250 $0.365 750 $0.36 1,250 $0.355 5,000 $0.345 7,500 $0.34 | 257,750 Ready to Ship! | N/A | 2452 | Box | RADIAL | 850pF | 710V | 8kA | 350V | 275V | 387V to 473V | 100A | 151J | 100MΩ | -40°C to +105°C | -40°C to +125°C | 2 | 21.5mm | Through Hole | |
| Qty Unit Price 4,000 $0.0517 12,000 $0.0504 16,000 $0.0501 40,000 $0.0491 60,000 $0.048 | 160,000 Ready to Ship! | 14 Weeks | 2417 | Reel | 470pF | 19V | 5.6V | 6.4V | 30A | -40°C to +85°C | 0603 (1608 Metric) | Surface Mount | |||||||||
| Qty Unit Price 100 $0.235 250 $0.23 1,000 $0.225 10,000 $0.215 | 122,587 Ready to Ship! | 20 Weeks | 2219 | Bulk | RADIAL | 370pF | 840V | 50A | 420V | 320V | 459V to 561V | 6kA | 136J | 100MΩ | -40°C to +125°C | -40°C to +150°C | 2 | Through Hole | |||
TDK EPCOS B722 Series 350 V 275 Vrms 710 V Clamp 4500 A 440 pF StandarD Leaded Varistor | Qty Unit Price 125 $0.195 300 $0.192 1,000 $0.188 3,000 $0.184 10,000 $0.177 | 109,932 Ready to Ship! | 20 Weeks | 2532 | Box | RADIAL | 440pF | 710V | 350V | 275V | 387V to 473V | 50mA | 71J | 100MΩ | -40°C to +105°C | -40°C to +125°C | 2 | 15mm | Through Hole | ||
| Qty Unit Price 500 $0.167 1,500 $0.164 5,000 $0.161 10,000 $0.159 20,000 $0.155 | 88,500 Ready to Ship! | 20 Weeks | 2426 | Reel | RADIAL | 185pF | 840V | 2500A | 420V | 320V | 459V to 561V | 25A | 50J | 100MΩ | -40°C to +105°C | -40°C to +125°C | 2 | 10mm | Through Hole | ||
| Qty Unit Price 4,000 $0.0529 12,000 $0.0516 16,000 $0.0512 40,000 $0.0502 60,000 $0.0491 | 88,000 Ready to Ship! | 14 Weeks | 2532 | Reel | 160pF | 42V | 15|V | Surface Mount | |||||||||||||
TDK EPCOS B722 Series 100 V 75 Vrms 200 V Clamp 6500 A 2900 pF StandarD Leaded Varistor | Qty Unit Price 50 $0.425 150 $0.415 400 $0.41 1,500 $0.40 4,000 $0.38 | 76,297 Ready to Ship! | 20 Weeks | 2517 | Box | 2900pF | 200V | 6500A | 100|V | 75V | Through Hole | ||||||||||
| Qty Unit Price 2,000 $0.27 4,000 $0.265 10,000 $0.26 | 48,000 Ready to Ship! | 14 Weeks | 2524 | Reel | SMD-2 | 65V | 300A | 25V | 35.1V to 42.9V | 1700mJ | -55°C to +150°C | -55°C to +150°C | 2 | 1210 (3225 Metric) | Surface Mount | ||||||
| Qty Unit Price 10,000 $0.0464 20,000 $0.0457 30,000 $0.0453 40,000 $0.045 50,000 $0.044 | 30,000 Ready to Ship! | 14 Weeks | 2349 | Reel | 47pF | 46V | 15|V | Surface Mount | |||||||||||||
| Qty Unit Price 1,000 $0.49 2,000 $0.485 3,000 $0.48 5,000 $0.47 | 30,000 Ready to Ship! | 20 Weeks | 2538 | Reel | 900pF | 135V | 250A | 56|V | 40V | Surface Mount | |||||||||||
TDK EPCOS CT Series 16 V 14 Vrms 40 V Clamp 400 A 2000 pF Automotive Multilayer Varistor | Qty Unit Price 1 $0.75 15 $0.655 75 $0.595 300 $0.55 1,500 $0.49 | 29,800 Ready to Ship! | 14 Weeks | 1836 | Cut Tape Available in Mini-Reel | 2000pF | 40V | 400A | 16|V | 14V | Surface Mount | ||||||||||
TDK EPCOS CT Series 65 V 50 Vrms 135 V Clamp 100 A 120 pF SMT Ceramic Multilayer Varistor | Qty Unit Price 2,000 $0.191 4,000 $0.188 6,000 $0.187 8,000 $0.186 10,000 $0.183 | 28,000 Ready to Ship! | 14 Weeks | 2510 | Reel | 120pF | 135V | 100A | 65|V | 50V | Surface Mount | ||||||||||
| Qty Unit Price 4,000 $0.0505 12,000 $0.0493 16,000 $0.049 40,000 $0.048 60,000 $0.047 | 24,000 Ready to Ship! | 14 Weeks | 2502 | Reel | 56pF | 50V | 22|V | ||||||||||||||
TDK EPCOS B722 Series 350 V 275 Vrms 710 V Clamp 3500 A 220 pF AdvanceD Leaded Varistor | Qty Unit Price 500 $0.174 1,500 $0.17 2,500 $0.169 10,000 $0.164 15,000 $0.162 | 22,000 Ready to Ship! | 20 Weeks | 2410 | Box | 220pF | 710V | 3500A | 350|V | 275V | Through Hole | ||||||||||
| Qty Unit Price 200 $0.102 500 $0.10 2,000 $0.0969 5,000 $0.0947 20,000 $0.0896 | 20,000 Ready to Ship! | 20 Weeks | 2535 | Bulk | RADIAL | 90pF | 840V | 1200A | 420V | 320V | 459V to 561V | 10A | 25J | 100MΩ | -40°C to +105°C | -40°C to +125°C | 2 | 7mm | Through Hole | ||
| Qty Unit Price 4,000 $0.0517 12,000 $0.0504 16,000 $0.0501 40,000 $0.0491 60,000 $0.048 | 20,000 Ready to Ship! | 14 Weeks | 2344 | Reel | 0.6pF | 5.6V | 150V | -40°C to +85°C | -40°C to +125°C | 2 | 0603 (1608 Metric) | Surface Mount | |||||||||
| Qty Unit Price 200 $0.114 500 $0.111 1,500 $0.108 5,000 $0.105 15,000 $0.0997 | 18,014 Ready to Ship! | 20 Weeks | 2445 | Bag | 720pF | 93V | 100A | 38|V | 30V | Through Hole | |||||||||||
| Qty Unit Price 1,500 $0.114 4,500 $0.112 7,500 $0.111 15,000 $0.109 30,000 $0.107 | 18,000 Ready to Ship! | 20 Weeks | 2507 | Reel | RADIAL | 480pF | 165V | 1200A | 85V | 60V | 90V to 110V | 10A | 4.8J | 100MΩ | -40°C to +105°C | -40°C to +125°C | 2 | 7mm | Through Hole | ||
TDK EPCOS B722 Series 505 V 385 Vrms 1025 V Clamp 8000 A 600 pF StandarD Leaded Varistor | Qty Unit Price 50 $0.395 150 $0.385 500 $0.38 1,500 $0.37 5,000 $0.355 | 16,925 Ready to Ship! | 20 Weeks | 2142 | Bag | 600pF | 1035V | 8000A | 505V | 385V | 558V to 682V | 1mA | 150J | 100MΩ | -40°C to +105°C | -40°C to +125°C | 2 | 20mm | Through Hole | ||
| Qty Unit Price 1,500 $0.104 4,500 $0.101 7,500 $0.10 15,000 $0.0985 30,000 $0.0958 | 16,500 Ready to Ship! | N/A | 2422 | Reel | 1600pF | 65V | 250A | 26|V | 20V | Through Hole | |||||||||||
TDK EPCOS B722 Series 34 V 30 Vrms 93 V Clamp 1000 A 5 nF Automotive Leaded Varistor | Qty Unit Price 40 $0.50 125 $0.49 400 $0.48 1,250 $0.47 4,000 $0.45 | 16,483 Ready to Ship! | 20 Weeks | 2502 | Bag | RADIAL | 5000pF | 93V | 34V | 30V | 42.3V to 51.7V | 1mA | 9J | 100MΩ | -40°C to +85°C | -40°C to +125°C | 2 | 17mm | Through Hole | ||
TDK EPCOS B722 Series 38 V 30 Vrms 93 V Clamp 1000 A 4950 pF StandarD Leaded Varistor | Qty Unit Price 125 $0.195 300 $0.192 1,000 $0.188 3,000 $0.184 10,000 $0.177 | 16,481 Ready to Ship! | 20 Weeks | 2530 | Bulk | RADIAL | 4950pF | 93V | 38V | 30V | 42.3V to 51.7V | 9J | 10MΩ | -40°C to +105°C | -40°C to +125°C | 2 | 15.5mm | Through Hole | |||
TDK EPCOS B722 Series 350V 275 Vrms 710 V Clamp 1200 A 110 pF StandarD Leaded Varistor | Qty Unit Price 1,000 $0.0985 3,000 $0.0959 5,000 $0.0947 20,000 $0.0916 30,000 $0.0896 | 15,000 Ready to Ship! | 20 Weeks | 2421 | Box | 110pF | 710V | 1200A | 350|V | 275V | |||||||||||
| Qty Unit Price 1,500 $0.118 4,500 $0.116 7,500 $0.115 15,000 $0.113 30,000 $0.111 | 15,000 Ready to Ship! | 20 Weeks | 2441 | Reel | RADIAL | 620pF | 110V | 100A | 45V | 35V | 50.4V to 61.6V | 1mA | 1.1J | 100MΩ | -40°C to +105°C | -40°C to +125°C | 2 | 5mm | Through Hole | ||
TDK EPCOS B722 Series 420 V 320 Vrms 840 V Clamp 8000 A 720 pF StandarD Leaded Varistor | Qty Unit Price 50 $0.425 150 $0.415 400 $0.41 1,500 $0.40 4,000 $0.38 | 14,643 Ready to Ship! | 20 Weeks | 2537 | Box | 720pF | 840V | 8000A | 420V | 320V | 459V to 561V | 1mA | 184J | 100MΩ | -40°C to +105°C | -40°C to +125°C | 2 | 20mm | Through Hole |
Added to Your Shopping Cart