| Part Details | |||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Part Details |
Price (USD)
|
Global Stock
|
Lead Time
|
Date Code
|
Package
|
Package Style
|
No of LEDs
|
Color
|
Lens Type
|
Forward Voltage
|
Forward (Drive) Current
|
Intensity
|
Viewing Angle
|
Wavelength
|
Rated Power
|
Operating Temp Range
|
Storage Temperature Range
|
Case Size
|
Dimension
|
Moisture Sensitivity Level
|
Mounting Feature
|
|
Qty
Unit Price
1,500
$0.129
3,000
$0.127
4,500
$0.126
6,000
$0.125
|
90,000
Ready to Ship!
|
6 Weeks | 2529 | Reel | PLCC-3 | 1 | Red | Non Diffused | 2V | 20mA | 10mcd | 120° | 620nm | -40°C to +100°C | -40°C to +100°C | H 1.75mm x L 3mm x W 2.8mm | 2a | Surface Mount | |||
|
Qty
Unit Price
3,000
$0.0516
6,000
$0.0507
9,000
$0.0502
12,000
$0.0499
15,000
$0.0487
|
66,000
Ready to Ship!
|
10 Weeks | 2242 | Reel | 1 | Red | Clear | 2V | 20mA | 54mcd | 130° | 631nm | -30°C to +85°C | -40°C to +85°C | H 0.35mm x L 1mm x W 0.5mm | 2a | Surface Mount | ||||
|
Qty
Unit Price
3,000
$0.0471
6,000
$0.0462
9,000
$0.0458
12,000
$0.0454
15,000
$0.0444
|
42,000
Ready to Ship!
|
10 Weeks | 2522 | Reel | 1 | Red | Clear | 2V | 20mA | 54mcd | 130° | 639nm | 75mW | -35°C to +85°C | -45°C to +85°C | H 0.8mm x L 1.6mm x W 0.8mm | Surface Mount | ||||
|
Qty
Unit Price
5,000
$0.0956
|
25,000
Ready to Ship!
|
10 Weeks | 2549 | Reel | 1 | Red | 2.1V | 30mA | 63mcd | 160° | 633nm | -40°C to +100°C | -40°C to +100°C | 0603 (1608 Metric) | H 0.65mm | 2 | Surface Mount | ||||
|
Qty
Unit Price
8,000
$0.101
|
24,000
Ready to Ship!
|
6 Weeks | 2528 | Reel | |||||||||||||||||
|
Qty
Unit Price
8,000
$0.0901
|
24,000
Ready to Ship!
|
6 Weeks | 2529 | Reel | |||||||||||||||||
|
Qty
Unit Price
3,000
$0.0557
6,000
$0.0546
9,000
$0.054
12,000
$0.0533
|
21,000
Ready to Ship!
|
10 Weeks | 2520 | Reel | 1 | Yellow Green | 2V | 20mA | 35mcd | 130° | 574nm | 75mW | -30°C to +85°C | -40°C to +85°C | H 0.35mm x L 1mm x W 0.5mm | Surface Mount | |||||
|
Qty
Unit Price
5,000
$0.0956
|
20,000
Ready to Ship!
|
10 Weeks | 2516 | Reel | 1 | Green | 2.1V | 30mA | 35mcd | 160° | 570nm | -40°C to +100°C | -40°C to +100°C | 0603 (1608 Metric) | H 0.65mm | 2 | Surface Mount | ||||
|
Qty
Unit Price
5,000
$0.102
|
15,000
Ready to Ship!
|
12 Weeks | 2512 | Ammo Pack | |||||||||||||||||
|
Qty
Unit Price
3,000
$0.0512
6,000
$0.0503
9,000
$0.0498
12,000
$0.0494
15,000
$0.0483
|
12,000
Ready to Ship!
|
10 Weeks | 2504 | Reel | 1 | Green | Clear | 2V | 20mA | 35mcd | 130° | 574nm | 75mW | -35°C to +85°C | -45°C to +85°C | H 0.8mm x L 1.6mm x W 0.8mm | Surface Mount | ||||
|
Qty
Unit Price
3,000
$0.0637
6,000
$0.0626
9,000
$0.0619
12,000
$0.061
|
9,000
Ready to Ship!
|
10 Weeks | 2512 | Reel | 1 | Blue | 2.8V | 5mA | 28mcd | 130° | 472nm | -30°C to +85°C | -40°C to +85°C | H 0.35mm x L 1mm x W 0.5mm | 2a | Surface Mount | |||||
|
Qty
Unit Price
4,000
$0.121
|
8,000
Ready to Ship!
|
12 Weeks | 2549 | Bag | T-1 3/4 | 1 | Red | Tinted / Diffused | 2.2V | 50mA | 70mcd | 30° | 648nm | 100mW | -40°C to +100°C | -55°C to +100°C | H 8.7mm x D 5.8mm | Through Hole | |||
|
Qty
Unit Price
7,500
$0.0944
|
7,500
Ready to Ship!
|
6 Weeks | 2546 | Reel | |||||||||||||||||
|
Qty
Unit Price
384
$1.42
|
6,912
Ready to Ship!
|
10 Weeks | 2505 | Tube | Through Hole | ||||||||||||||||
|
Qty
Unit Price
3,000
$0.121
|
6,000
Ready to Ship!
|
10 Weeks | 2431 | Reel | 1 | Orange | 2.1V | 20mA | 760mcd | 120° | 605nm | -40°C to +100°C | -40°C to +100°C | 2a | Surface Mount | ||||||
|
Qty
Unit Price
5,000
$0.0931
|
5,000
Ready to Ship!
|
10 Weeks | 2545 | Reel | |||||||||||||||||
|
Qty
Unit Price
5,000
$0.162
|
3,978
Ready to Ship!
|
10 Weeks | 2537 | Bag | T-1 | 1 | Green | Tinted / Diffused | 2.4V | 20mA | 12mcd | 60° | 565nm | 100mW | -40°C to +100°C | -55°C to +100°C | H 4.4mm x D 3.2mm | Through Hole | |||
|
Qty
Unit Price
100
$0.255
200
$0.25
1,000
$0.245
2,000
$0.235
|
3,000
Ready to Ship!
|
6 Weeks | 2603 | Bag | T-1 3/4 | 2 | Red / Green | Untinted / Diffused | 2/2.4V | 20mA | 2.5mcd | 60° | 625/575nm | -40°C to +100°C | -55°C to +100°C | H 8.6mm x D 5.75mm | Through Hole | ||||
|
Qty
Unit Price
1,500
$0.0947
3,000
$0.0929
4,500
$0.0919
6,000
$0.0912
7,500
$0.0889
|
3,000
Ready to Ship!
|
6 Weeks | 2340 | Reel | 1 | Green | Clear | 1.9V | 7mA | 1.6mcd | 120° | 565nm | 20mW | -40°C to +100°C | -40°C to +100°C | H 1.75mm x L 3mm x W 2.8mm | Surface Mount | ||||
|
Qty
Unit Price
3,000
$0.0887
6,000
$0.0859
|
3,000
Ready to Ship!
|
10 Weeks | 2522 | Reel | 1 | White | 3.15V | 5mA | 180mcd | 130° | -20°C to +80°C | -55°C to +105°C | H 0.55mm x L 1.6mm x W 0.8mm | 2a | Surface Mount | ||||||
|
Qty
Unit Price
3,000
$0.11
6,000
$0.107
|
3,000
Ready to Ship!
|
10 Weeks | 2411 | Reel | |||||||||||||||||
|
Qty
Unit Price
200
$0.102
400
$0.10
1,000
$0.0975
2,000
$0.0956
4,000
$0.0913
|
1,767
Ready to Ship!
|
10 Weeks | 2324 | Bag | T-1 | Yellow | Tinted / Diffused | 2.4V | 2mA | 2mcd | 50° | H 4.4mm x D 3.2mm | Through Hole | ||||||||
Vishay
Yellow 3 x 2.8 x 1.75 mm 120° 20 mA 1.8 V 22.4 mcd Surface Mount LED - PLCC-2
|
Qty
Unit Price
1,500
$0.0706
3,000
$0.0693
4,500
$0.0685
6,000
$0.068
7,500
$0.0663
|
1,500
Ready to Ship!
|
6 Weeks | 2343 | Reel | PLCC-2 | 1 | Yellow | 1.8V | 20mA | 22.4mcd | 120° | 585nm | 40mW | -40°C to +100°C | -40°C to +100°C | H 1.75mm x L 3mm x W 2.8mm | Surface Mount | |||
|
Qty
Unit Price
1,500
$0.106
3,000
$0.104
4,500
$0.103
6,000
$0.102
7,500
$0.0994
|
1,500
Ready to Ship!
|
6 Weeks | 2519 | Reel | PLCC-2 | Yellow | 1.8V | 20mA | 18mcd | 120° | H 1.75mm x L 3mm x W 2.8mm | Surface Mount | |||||||||
|
Qty
Unit Price
1
$0.26
15
$0.199
75
$0.162
300
$0.13
1,500
$0.0929
|
584
Ready to Ship!
|
10 Weeks | 2137 |
Cut Tape Available in Mini-Reel
|
1 | Yellow | Clear | 2V | 20mA | 180mcd | 130° | 588nm | 75mW | -35°C to +85°C | -45°C to +85°C | H 0.8mm x L 1.6mm x W 0.8mm | Surface Mount |
Added to Your Shopping Cart