| Part Details | |||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Part Details | Price (USD) | Global Stock | Lead Time | Date Code | Package | Package Style | No of LEDs | Color | Lens Type | Forward Voltage | Forward (Drive) Current | Intensity | Viewing Angle | Wavelength | Rated Power | Operating Temp Range | Storage Temperature Range | Case Size | Dimension | Moisture Sensitivity Level | Mounting Feature |
| Qty Unit Price 1,500 $0.129 3,000 $0.127 4,500 $0.126 6,000 $0.125 | 75,000 Ready to Ship! | 6 Weeks | 2526 | Reel | PLCC-3 | 1 | Red | Non Diffused | 2V | 20mA | 10mcd | 120° | 620nm | -40°C to +100°C | -40°C to +100°C | H 1.75mm x L 3mm x W 2.8mm | 2a | Surface Mount | |||
| Qty Unit Price 3,000 $0.0551 6,000 $0.054 9,000 $0.0534 12,000 $0.0527 | 48,000 Ready to Ship! | 10 Weeks | 2242 | Reel | 1 | Red | Clear | 2V | 20mA | 54mcd | 130° | 631nm | -30°C to +85°C | -40°C to +85°C | H 0.35mm x L 1mm x W 0.5mm | 2a | Surface Mount | ||||
| Qty Unit Price 8,000 $0.101 | 32,000 Ready to Ship! | 6 Weeks | 2528 | Reel | |||||||||||||||||
| Qty Unit Price 8,000 $0.0948 | 32,000 Ready to Ship! | 6 Weeks | 2529 | Reel | |||||||||||||||||
| Qty Unit Price 3,000 $0.0551 6,000 $0.054 9,000 $0.0534 12,000 $0.0527 | 30,000 Ready to Ship! | 10 Weeks | 2502 | Reel | 1 | Yellow Green | 2V | 20mA | 35mcd | 130° | 574nm | 75mW | -30°C to +85°C | -40°C to +85°C | H 0.35mm x L 1mm x W 0.5mm | Surface Mount | |||||
| Qty Unit Price 3,000 $0.0471 6,000 $0.0462 9,000 $0.0458 12,000 $0.0454 15,000 $0.0444 | 30,000 Ready to Ship! | 10 Weeks | 2518 | Reel | 1 | Red | Clear | 2V | 20mA | 54mcd | 130° | 639nm | 75mW | -35°C to +85°C | -45°C to +85°C | H 0.8mm x L 1.6mm x W 0.8mm | Surface Mount | ||||
| Qty Unit Price 5,000 $0.0956 | 25,000 Ready to Ship! | 10 Weeks | 2516 | Reel | 1 | Green | 2.1V | 30mA | 35mcd | 160° | 570nm | -40°C to +100°C | -40°C to +100°C | 0603 (1608 Metric) | H 0.65mm | 2 | Surface Mount | ||||
| Qty Unit Price 3,000 $0.0637 6,000 $0.0626 9,000 $0.0619 12,000 $0.061 | 18,000 Ready to Ship! | 10 Weeks | 2512 | Reel | 1 | Blue | 2.8V | 5mA | 28mcd | 130° | 472nm | -30°C to +85°C | -40°C to +85°C | H 0.35mm x L 1mm x W 0.5mm | 2a | Surface Mount | |||||
| Qty Unit Price 3,000 $0.0451 6,000 $0.0443 9,000 $0.0439 12,000 $0.0436 15,000 $0.0425 | 18,000 Ready to Ship! | 10 Weeks | 2447 | Reel | 1 | Green | Clear | 2V | 20mA | 35mcd | 130° | 574nm | 75mW | -35°C to +85°C | -45°C to +85°C | H 0.8mm x L 1.6mm x W 0.8mm | Surface Mount | ||||
| Qty Unit Price 5,000 $0.103 | 15,000 Ready to Ship! | 12 Weeks | 2512 | Ammo Pack | |||||||||||||||||
| Qty Unit Price 7,500 $0.0944 | 7,500 Ready to Ship! | 6 Weeks | 2546 | Reel | |||||||||||||||||
| Qty Unit Price 384 $1.42 | 6,912 Ready to Ship! | 10 Weeks | 2505 | Tube | Through Hole | ||||||||||||||||
| Qty Unit Price 3,000 $0.121 | 6,000 Ready to Ship! | 10 Weeks | 2431 | Reel | 1 | Orange | 2.1V | 20mA | 760mcd | 120° | 605nm | -40°C to +100°C | -40°C to +100°C | 2a | Surface Mount | ||||||
| Qty Unit Price 3,000 $0.0887 6,000 $0.0859 | 6,000 Ready to Ship! | 10 Weeks | 2522 | Reel | 1 | White | 3.15V | 5mA | 180mcd | 130° | -20°C to +80°C | -55°C to +105°C | H 0.55mm x L 1.6mm x W 0.8mm | 2a | Surface Mount | ||||||
| Qty Unit Price 5,000 $0.0931 | 5,000 Ready to Ship! | 10 Weeks | 2545 | Reel | |||||||||||||||||
| Qty Unit Price 5,000 $0.162 | 4,978 Ready to Ship! | 10 Weeks | 2537 | Bag | T-1 | 1 | Green | Tinted / Diffused | 2.4V | 20mA | 12mcd | 60° | 565nm | 100mW | -40°C to +100°C | -55°C to +100°C | H 4.4mm x D 3.2mm | Through Hole | |||
| Qty Unit Price 1,500 $0.0955 3,000 $0.0937 4,500 $0.0927 6,000 $0.092 7,500 $0.0897 | 3,000 Ready to Ship! | 6 Weeks | 2340 | Reel | 1 | Green | Clear | 1.9V | 7mA | 1.6mcd | 120° | 565nm | 20mW | -40°C to +100°C | -40°C to +100°C | H 1.75mm x L 3mm x W 2.8mm | Surface Mount | ||||
| Qty Unit Price 3,000 $0.11 6,000 $0.107 | 3,000 Ready to Ship! | 10 Weeks | 2411 | Reel | |||||||||||||||||
| Qty Unit Price 1,500 $0.102 3,000 $0.10 4,500 $0.0993 6,000 $0.0985 7,500 $0.0961 | 3,000 Ready to Ship! | 6 Weeks | 2519 | Reel | PLCC-2 | Yellow | 1.8V | 20mA | 18mcd | 120° | H 1.75mm x L 3mm x W 2.8mm | Surface Mount | |||||||||
| Qty Unit Price 200 $0.102 400 $0.10 1,000 $0.0975 2,000 $0.0956 4,000 $0.0913 | 1,767 Ready to Ship! | 10 Weeks | 2324 | Bag | T-1 | Yellow | Tinted / Diffused | 2.4V | 2mA | 2mcd | 50° | H 4.4mm x D 3.2mm | Through Hole | ||||||||
| Qty Unit Price 1,500 $0.106 3,000 $0.104 6,000 $0.103 7,500 $0.101 | 1,500 Ready to Ship! | 6 Weeks | 2527 | Reel | PLCC-2 | Green | Non Diffused | 2V | 30mA | 18mcd | 120° | H 1.75mm x L 3mm x W 2.8mm | Surface Mount | ||||||||
Vishay Yellow 3 x 2.8 x 1.75 mm 120° 20 mA 1.8 V 22.4 mcd Surface Mount LED - PLCC-2 | Qty Unit Price 1,500 $0.0706 3,000 $0.0693 4,500 $0.0685 6,000 $0.068 7,500 $0.0663 | 1,500 Ready to Ship! | 6 Weeks | 2343 | Reel | PLCC-2 | 1 | Yellow | 1.8V | 20mA | 22.4mcd | 120° | 585nm | 40mW | -40°C to +100°C | -40°C to +100°C | H 1.75mm x L 3mm x W 2.8mm | Surface Mount | |||
| Qty Unit Price 1 $0.255 15 $0.193 75 $0.156 300 $0.125 1,500 $0.0885 | 584 Ready to Ship! | 10 Weeks | 2137 | Cut Tape Available in Mini-Reel | 1 | Yellow | Clear | 2V | 20mA | 180mcd | 130° | 588nm | 75mW | -35°C to +85°C | -45°C to +85°C | H 0.8mm x L 1.6mm x W 0.8mm | Surface Mount | ||||
| Qty Unit Price 4,000 $0.0823 | 0 | 12 Weeks | Ammo Pack | Red | Tinted / Diffused | 2V | 20mA | 15mcd | 60° | H 8.7mm x D 5.8mm | Through Hole | ||||||||||
| Qty Unit Price 4,000 $0.12 | 0 | 12 Weeks | Bag | Red | Non Diffused | 2.1V | 50mA | 35000000mcd | 8° | H 8.7mm x D 5.5mm | Through Hole |
Added to Your Shopping Cart