| Part Details | ||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Part Details | Price (USD) | Global Stock | Lead Time | Date Code | Package | Package Style | Motor Type | Load Voltage | No of Outputs | Output Current-Max | Supply Current | Clock Frequency-Max | Rated Power Dissipation | Supply Voltage-Max | Supply Voltage | Fall Time | Rise Time | Turn-off Delay Time | Turn-on Delay Time | Interface | Operating Temp Range | Mounting Feature |
STMicroelectronics VNN7NV04P Series 40 V 60 mOhm 6 A Fully Autoprotected Power Mosfet - SOT-223 | Qty Unit Price 1,000 $0.67 2,000 $0.66 3,000 $0.655 4,000 $0.65 5,000 $0.64 | 213,000 Ready to Ship! | 13 Weeks | 2426 | Reel | Surface Mount | ||||||||||||||||
| Qty Unit Price 1,000 $2.61 | 60,000 Ready to Ship! | 8 Weeks | 2508 | Reel | PG-TO-263-7 | Half Bridge | Single | 70A | 3.3mA | 40V | 5.5V to 40V | -40°C to +150°C | Surface Mount | |||||||||
STMicroelectronics VNH5050 Series 18 V Automotive Integrated H-Bridge Motor Driver - POWERSSO-36 | Qty Unit Price 1,000 $2.54 | 51,000 Ready to Ship! | 26 Weeks | 2424 | Reel | POWERSSO-36 | H-Bridge | Dual | 30A | 10µA | 18V | 5.5V to 18V | 1µs | 1µs | 250µs | 250µs | Parallel | -55°C to +150°C | Surface Mount | |||
STMicroelectronics L9823 Series 7 V 500 mA 1 Ohm Surface Mount Octal Low Side Driver SMT - SOIC-24 | Qty Unit Price 1,000 $1.83 2,000 $1.80 | 43,000 Ready to Ship! | 21 Weeks | 2415 | Reel | SOIC-24 | Quad | 2A | 7V | -0.3V to +7V | 20µs | 20µs | SPI | -55°C to +150°C | Surface Mount | |||||||
| Qty Unit Price 1,000 $1.28 2,000 $1.27 3,000 $1.26 | 40,000 Ready to Ship! | 15 Weeks | 2525 | Reel | SOIC-20 | Surface Mount | ||||||||||||||||
| Qty Unit Price 1 $4.40 15 $4.31 50 $4.24 150 $4.18 500 $4.06 | 34,452 Ready to Ship! | 25 Weeks | 2412 | Tube | MULTIWATT-11 | Half Bridge | 12V to 48V | 4A | 12V to 48V | -40°C to +150°C | Through Hole | |||||||||||
STMicroelectronics VNH5019 Series 24 V 30 A Automotive Full Bridge Motor Driver - MultipowerSO-30 | Qty Unit Price 1,000 $4.14 | 34,000 Ready to Ship! | 26 Weeks | 2410 | Reel | MULTIPOWER SO-30 | H-Bridge | 5.5V to 24V | Dual | 30A | 60µA | 24V | 5.5V to 24V | 250µs | 250µs | Parallel | -55°C to +150°C | Surface Mount | ||||
STMicroelectronics VNH7040: 28V 35A Automotive Fully Integrated H-Bridge Motor Driver-PowerSSO-36 | Qty Unit Price 1,000 $2.60 | 31,000 Ready to Ship! | 26 Weeks | 2424 | Reel | POWERSSO-36 | Brushed DC | Dual | 35A | 3.5mA | 20kHz | 38V | 4V to 28V | 0.7µs | 0.7µs | 18µs | 43µs | -40°C to +150°C | Surface Mount | |||
STMicroelectronics VN750 Series Single 6 A 36 V 60 mOhm Surface Mount High-Side Driver - P2PAK | Qty Unit Price 1,000 $1.47 2,000 $1.45 | 27,000 Ready to Ship! | 13 Weeks | 2419 | Reel | P2PAK | Surface Mount | |||||||||||||||
STMicroelectronics ISM303DLC: 3.6 V 750 uA 3-Axis 3D Accelerometer and 3D Gyroscope - LGA-14 | Qty Unit Price 5,000 $5.80 | 20,000 Ready to Ship! | 24 Weeks | 2515 | Reel | LGA-14 | 1.71A to 3.6A | Surface Mount | ||||||||||||||
STMicroelectronics powerSTEP01 Series 5V 10A System-in-Package Integrating Microstepping Controller | Qty Unit Price 1 $6.47 5 $6.39 30 $6.31 100 $6.26 300 $6.16 | 18,657 Ready to Ship! | 25 Weeks | 2343 | Tray | 7.5V to 85V | Quad | 10A | 5V | Surface Mount | ||||||||||||
Infineon EiceDRIVER Series 20 V 8 A Single Channel Non-Isolated Gate Driver - SOT-23-6 | Qty Unit Price 3,000 $0.27 9,000 $0.265 15,000 $0.26 | 18,000 Ready to Ship! | 20 Weeks | 2538 | Reel | SOT-23-6 (SOT-26) | Surface Mount | |||||||||||||||
| Qty Unit Price 3,000 $0.50 6,000 $0.49 | 18,000 Ready to Ship! | 20 Weeks | 2527 | Reel | SOP-8 | Surface Mount | ||||||||||||||||
| Qty Unit Price 2,500 $0.75 | 15,000 Ready to Ship! | 20 Weeks | 2447 | Reel | SOIC-8 | Surface Mount | ||||||||||||||||
STMicroelectronics VNH7100AS Series 28 V 3.5 mA Fully Integrated H-Bridge Motor Driver - SOIC-16N | Qty Unit Price 2,500 $1.95 | 15,000 Ready to Ship! | N/A | 2336 | Reel | SOIC-16N | Brushed DC | Dual | 12A | 3.5mA | 38V | 4V to 28V | 0.2µs | 0.7µs | 13µs | 20µs | -40°C to +150°C | Surface Mount | ||||
| Qty Unit Price 1,000 $0.99 2,000 $0.975 3,000 $0.97 4,000 $0.96 | 13,000 Ready to Ship! | 8 Weeks | 2510 | Reel | SOIC-18 | Stepper | 5V to 50V | Eight | 0.5A | 10mA | 50V | 5V to 50V | 5µs | 1µs | -40°C to +85°C | Surface Mount | ||||||
STMicroelectronics VN330SP: 55 V 0.32 Ohm Quad High-Side Smart Power Solid-State Relay-PowerSO-10 | Qty Unit Price 600 $3.34 | 12,600 Ready to Ship! | 16 Weeks | 2338 | Reel | POWERSO-10 | Surface Mount | |||||||||||||||
| Qty Unit Price 4,000 $2.03 | 12,000 Ready to Ship! | 16 Weeks | 2435 | Reel | TSSOP-28 | Brushed DC Motor | Single | 50V | 5.5V to 50V | SPI | -40°C to +150°C | Surface Mount | ||||||||||
Allegro MicroSystems A3950 Series 8V ~ 36V 2.8A DMOS Half Bridge Parallel Motor Driver IC - TSSOP-16 | Qty Unit Price 12,000 $1.58 | 12,000 Ready to Ship! | 24 Weeks | 2519 | Reel | TSSOP-16 | Brushed DC | 8V to 36V | Dual | 2.8A | 6mA | 36V | 8V to 36V | Parallel | -20°C to +150°C | Surface Mount | ||||||
STMicroelectronics Single Channel High 36 V Surface Mount Side Driver Power Switch - PowerSO-10 | Qty Unit Price 600 $7.41 | 12,000 Ready to Ship! | 13 Weeks | 2536 | Reel | POWERSO-10 | Surface Mount | |||||||||||||||
STMicroelectronics VNP35N07 Series 18 V 35 A 280 mOhm Fully Autoprotected Power Mosfet - TO-220AB | Qty Unit Price 1 $2.23 25 $2.19 100 $2.15 250 $2.13 1,000 $2.07 | 11,519 Ready to Ship! | 13 Weeks | 2422 | Tube | TO-220-3 (TO-220AB) | ||||||||||||||||
| Qty Unit Price 2,500 $1.31 | 10,000 Ready to Ship! | 24 Weeks | 2337 | Reel | VQFN-48 | 3-Phase | 1.5A | 5.5V to 60V | 10ns | 10ns | 20s | 20s | -40°C to +125°C | Surface Mount | ||||||||
| Qty Unit Price 2,500 $0.60 5,000 $0.585 | 10,000 Ready to Ship! | 30 Weeks | 2333 | Reel | SOIC-14 | Surface Mount | ||||||||||||||||
| Qty Unit Price 5,000 $0.70 | 10,000 Ready to Ship! | N/A | 2516 | Reel | MLF-4 | Surface Mount | ||||||||||||||||
STMicroelectronics VND5160AJ Series 36 V 3.8 A Double Channel High Side Driver - PowerSSO-12 | Qty Unit Price 2,500 $1.05 | 10,000 Ready to Ship! | 13 Weeks | 2406 | Reel | POWERSSO-12 | Surface Mount |
Added to Your Shopping Cart