| Part Details | ||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Part Details | Price (USD) | Global Stock | Lead Time | Date Code | Package | Package Style | Wavelength | Bandwidth | Angle of Half Sensitivity | Power Dissipation | CE Voltage-Max | Collector Current @ 25C | Viewing Angle | Supply Voltage | Supply Current | Turn-on Delay Time | Turn-off Delay Time | Operating Temp Range | Storage Temperature Range | No of Terminals | Moisture Sensitivity Level | Mounting Feature |
| Qty Unit Price 1,000 $0.355 | 53,000 Ready to Ship! | 8 Weeks | 2321 | Reel | 950nm | 780nm to 1050nm | ±65° | 215mW | Surface Mount | |||||||||||||
| Qty Unit Price 3,000 $0.0684 6,000 $0.0671 9,000 $0.0658 | 45,000 Ready to Ship! | 16 Weeks | 2510 | Reel | 860nm | 400nm to 1100nm | 75mW | 30V | 20mA | |||||||||||||
| Qty Unit Price 4,000 $0.0787 8,000 $0.0764 | 44,000 Ready to Ship! | N/A | 2542 | Reel | 940nm | 730nm to 1100nm | 75mW | 30V | 20mA | Surface Mount | ||||||||||||
| Qty Unit Price 1,000 $0.26 2,000 $0.25 | 23,000 Ready to Ship! | 6 Weeks | 2230 | Reel | 900nm | 840nm to 1050nm | ±15° | 75mW | Surface Mount | |||||||||||||
| Qty Unit Price 75 $0.325 150 $0.32 300 $0.315 750 $0.31 1,500 $0.30 | 22,781 Ready to Ship! | 15 Weeks | 2533 | Bag | Through Hole | |||||||||||||||||
| Qty Unit Price 3,000 $0.275 | 21,000 Ready to Ship! | 20 Weeks | 2519 | Reel | 600nm | ±60° | 50mW | 20V | 10mA | 120° | -30°C to +85°C | -40°C to +100°C | 2 | Surface Mount | ||||||||
| Qty Unit Price 1,000 $0.235 3,000 $0.23 | 14,000 Ready to Ship! | 16 Weeks | 2206 | Reel | 940nm | 75mW | 30V | 50mA | Surface Mount | |||||||||||||
| Qty Unit Price 15 $1.57 30 $1.55 75 $1.53 150 $1.52 300 $1.48 | 13,188 Ready to Ship! | 4 Weeks | 2509 | Box | TO-18 | 850nm | 450nm to 1080nm | ±10° | 250mW | 70V | 50mA | Through Hole | ||||||||||
| Qty Unit Price 2,500 $0.175 | 10,000 Ready to Ship! | N/A | 2238 | Reel | 940nm | 70mW | 35V | 20mA | -25°C to +85°C | -40°C to +100°C | 1 | Surface Mount | ||||||||||
| Qty Unit Price 300 $0.0641 750 $0.0625 1,500 $0.0613 3,000 $0.0602 7,500 $0.0576 | 9,484 Ready to Ship! | 26 Weeks | 2443 | Bag | T-1 | 940nm | 10° | 100mW | 30V | 4.8A | Through Hole | |||||||||||
Everlight PT19-21 Series 940 nm 30 V 20 mA Clear Lens Surface Mount Phototransistor | Qty Unit Price 4,000 $0.0649 8,000 $0.0629 | 8,000 Ready to Ship! | 16 Weeks | 2451 | Reel | 940nm | 75mW | 5V | 20mA | -25°C to +85°C | -40°C to +85°C | 2 | 3 | Surface Mount | ||||||||
| Qty Unit Price 1,000 $0.285 2,000 $0.28 | 7,000 Ready to Ship! | 5 Weeks | 2521 | Reel | 940nm | 790nm to 1050nm | ±15° | 75mW | Surface Mount | |||||||||||||
| Qty Unit Price 6,000 $0.26 | 6,000 Ready to Ship! | 20 Weeks | 2540 | Reel | 940nm | 750nm to 1050nm | ±15° | 215mW | Surface Mount | |||||||||||||
| Qty Unit Price 1,000 $1.52 | 3,000 Ready to Ship! | N/A | 2518 | Bag | TO-18 | 850nm | 450nm to 1080nm | ±40° | 250mW | 70V | 50mA | Through Hole | ||||||||||
| Qty Unit Price 200 $0.0957 400 $0.0939 1,000 $0.0915 2,500 $0.0892 5,000 $0.0853 | 3,000 Ready to Ship! | 26 Weeks | 2452 | Bag | RADIAL | 940nm | ±20° | 100mW | 30V | 2.4mA | Through Hole | |||||||||||
| Qty Unit Price 500 $0.27 1,000 $0.265 2,000 $0.26 2,500 $0.255 | 3,000 Ready to Ship! | N/A | 2545 | Bag | 940nm | 400nm to 1100nm | ±40° | 150mW | 80° | -25°C to +85°C | -40°C to +100°C | 2 | Through Hole | |||||||||
| Qty Unit Price 3,000 $0.133 | 3,000 Ready to Ship! | 16 Weeks | 2448 | Reel | 940nm | 400nm to 1100nm | 150mW | -25°C to +85°C | -40°C to +100°C | 4 | Surface Mount | |||||||||||
Everlight PT15-21C Series 3.2 x 1.6 x 1.1 mm 1206 30 V 940 nm Miniature Phototransistor | Qty Unit Price 3,000 $0.0669 6,000 $0.0656 9,000 $0.0643 | 3,000 Ready to Ship! | 16 Weeks | 2516 | Reel | 940nm | 530nm to 1030nm | 75mW | 30V | 20mA | -40°C to +85°C | -40°C to +85°C | 2 | Surface Mount | ||||||||
| Qty Unit Price 1,500 $0.835 | 3,000 Ready to Ship! | 26 Weeks | 2540 | Reel | 540nm | 430nm to 610nm | ±65° | 215mW | Surface Mount | |||||||||||||
| Qty Unit Price 3,000 $0.86 | 3,000 Ready to Ship! | N/A | 2447 | Reel | ||||||||||||||||||
| Qty Unit Price 1,300 $0.515 | 2,600 Ready to Ship! | 6 Weeks | 2547 | Reel | ||||||||||||||||||
| Qty Unit Price 1,300 $0.56 | 2,600 Ready to Ship! | 6 Weeks | 2547 | Reel | ||||||||||||||||||
| Qty Unit Price 500 $0.265 1,500 $0.26 7,500 $0.255 12,500 $0.25 | 2,500 Ready to Ship! | 31 Weeks | 2530 | Bag | 880nm | ±25° | 100mW | 30V | 3mA | Through Hole | ||||||||||||
| Qty Unit Price 1,000 $0.162 2,000 $0.16 3,000 $0.159 4,000 $0.158 5,000 $0.155 | 2,000 Ready to Ship! | N/A | 2447 | Reel | 940nm | 420nm to 1120nm | ±10° | 100mW | 30V | 20° | -40°C to +85°C | -40°C to +85°C | 2 | 3 | Surface Mount | |||||||
| Qty Unit Price 1,000 $0.25 2,000 $0.245 3,000 $0.24 | 2,000 Ready to Ship! | 6 Weeks | 2518 | Reel | 950nm | 750nm to 980nm | ±15° | 100mW | 70V | 50mA |
Added to Your Shopping Cart