Part Details | ||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Part Details | Price (USD) | Global Stock | Lead Time | Date Code | Package | Package Style | Data Rate | Supply Voltage | ESD Voltage-Max | Duplex | Function | Output Type | No. of Drivers | No. of Receivers | Supply Current | Interface | Power Dissipation | Operating Temp Range | Storage Temperature Range | No of Terminals | Moisture Sensitivity Level | Mounting Feature |
Qty Unit Price 1 $0.88 40 $0.855 150 $0.835 500 $0.815 2,000 $0.77 | 5,415 Ready to Ship! | 4 Weeks | 2414 | Tube | PDIP-16 | 5V | -40°C to +85°C | Through Hole | ||||||||||||||
STMicroelectronics ST26C31B Series 5 V CMOS Quad 3 State Differential Line Driver - SOIC-16 | Qty Unit Price 2,500 $0.355 5,000 $0.35 10,000 $0.345 | 5,000 Ready to Ship! | 10 Weeks | 2502 | Reel | SOIC-16 | 4.5V to 5.5V | Line Driver | CMOS | 4 | -40°C to +85°C | -40°C to +85°C | 8 | 3 | Surface Mount | |||||||
STMicroelectronics ST26C31B Series 5 V CMOS Quad 3 State Differential Line Driver - TSSOP-16 | Qty Unit Price 2,500 $0.41 5,000 $0.405 10,000 $0.40 | 5,000 Ready to Ship! | 10 Weeks | 2307 | Reel | TSSOP-16 | 4.5V to 5.5V | Line Driver | CMOS | 4 | -40°C to +85°C | -65°C to +150°C | 16 | 1 | Surface Mount | |||||||
STMicroelectronics ST26C32A Series 5 V CMOS Quad 3 State Differential Line Driver - SOIC-16 | Qty Unit Price 2,500 $0.56 5,000 $0.55 | 5,000 Ready to Ship! | 10 Weeks | 2252 | Reel | SOIC-16 | 20Mbps | 4.5V to 5.5V | Receiver | CMOS | 4 | -40°C to +85°C | -65°C to +150°C | 16 | 1 | Surface Mount | ||||||
STMicroelectronics ST26C32A Series 5 V CMOS Quad 3 State Differential Line Driver - TSSOP-16 | Qty Unit Price 2,500 $0.435 5,000 $0.43 7,500 $0.42 | 2,500 Ready to Ship! | 10 Weeks | 2322 | Reel | TSSOP-16 | 20Mbps | 4.5V to 5.5V | Receiver | CMOS | 4 | -40°C to +85°C | -65°C to +150°C | 16 | 1 | Surface Mount | ||||||
Qty Unit Price 2,500 $0.58 5,000 $0.565 | 2,500 Ready to Ship! | 26 Weeks | 2417 | Reel | SOIC-8 | 20kbps | 5.5V to 28V | Transceiver | 1 | 1 | 3 | Surface Mount | ||||||||||
Qty Unit Price 1 $0.825 40 $0.80 150 $0.78 500 $0.76 2,000 $0.72 | 1,191 Ready to Ship! | 7 Weeks | 2321 | Tube | PDIP-18 | 15V | -40°C to +85°C | Through Hole | ||||||||||||||
Qty Unit Price 1 $0.935 20 $0.88 100 $0.85 500 $0.82 2,500 $0.78 | 0 | 20 Weeks | Cut Tape | PG-TSON-8 | 5Mbps | 4.5V to 5.5V | Half-Duplex | Transceiver | 1 | 1 | CAN | -40°C to +150°C | -55°C to +150°C | 8 | 2A | Surface Mount | ||||||
Qty Unit Price 2,500 $0.144 5,000 $0.142 7,500 $0.141 12,500 $0.14 25,000 $0.137 | 0 | 8 Weeks | Reel | TSSOP-20 | Surface Mount | |||||||||||||||||
Microchip MCP2021 Series 18 V 20 kBaud LIN Transceiver with Voltage Regulator - SOIC-8 | Qty Unit Price 3,300 $1.50 | 0 | N/A | Reel | SOIC-8 | 20kbps | 6V to 18V | ±1500V | -40°C to +125°C | Surface Mount | ||||||||||||
Microchip MIC5800 Series 15 V 4.4 MHz Input 4-Bit Parallel-Input Latched Driver - SOIC-14 | Qty Unit Price 2,500 $1.04 | 0 | 7 Weeks | Reel | SOIC-14 | 15V | -40°C to +85°C | Surface Mount | ||||||||||||||
Microchip MIC5801 Series 5 V 4.4 MHz Input 4-Bit Parallel-Input Latched Driver - PLCC-28 | Qty Unit Price 750 $1.16 1,500 $1.15 2,250 $1.14 3,750 $1.13 | 0 | 4 Weeks | Reel | PLCC-28 | 15V | -40°C to +85°C | Surface Mount | ||||||||||||||
Microchip MIC5801 Series 15 V 4.4 MHz Input 4-Bit Parallel-Input Latched Driver - SOIC-24W | Qty Unit Price 1,000 $0.80 2,000 $0.79 3,000 $0.785 4,000 $0.78 5,000 $0.765 | 0 | 8 Weeks | Reel | SOIC-24W | 15V | -40°C to +85°C | Surface Mount | ||||||||||||||
Qty Unit Price 1,000 $0.935 2,000 $0.92 3,000 $0.915 4,000 $0.905 | 0 | 4 Weeks | Reel | SOIC-18 | 15V | -40°C to +85°C | Surface Mount | |||||||||||||||
Qty Unit Price 1,000 $0.895 2,000 $0.88 3,000 $0.875 4,000 $0.865 | 0 | 9 Weeks | Reel | SOIC-18 | 5V | -40°C to +85°C | Surface Mount | |||||||||||||||
Qty Unit Price 2,500 $1.43 | 0 | 18 Weeks | Reel | SOIC-8 | 200Mbps | 3V to 3.6V | ±1.5kV | Half-Duplex | Transceiver | LVDS | 1 | 1 | 16mA | 725mW | -40°C to +85°C | -65°C to +150°C | 8 | 1 | Surface Mount | |||
Qty Unit Price 2,500 $1.04 | 0 | 18 Weeks | Reel | SOIC-8 | 200Mbps | 3V to 3.6V | ±1.5kV | Half-Duplex | Transceiver | LVDS | 1 | 1 | 16mA | 725mW | -40°C to +85°C | -65°C to +150°C | 8 | 1 | Surface Mount | |||
Qty Unit Price 2,500 $1.31 | 0 | 45 Weeks | Reel | QFN-20 | 3.1V to 3.6V | 4kV | -40°C to +85°C | Surface Mount | ||||||||||||||
Qty Unit Price 3,000 $0.235 9,000 $0.23 15,000 $0.225 | 0 | 24 Weeks | Reel | SOIC-8 | 20kbps | 5V to 18V | ±8kV | Transceiver | 1 | 1 | 2mA to 6.5mA | LIN | -40°C to +125°C | -55°C to +150°C | 8 | 2 | Surface Mount | |||||
Qty Unit Price 3,000 $0.295 6,000 $0.29 12,000 $0.285 | 0 | 24 Weeks | Reel | DFNW-8 | 1Mbps | 4.75V to 5.25V | 2 | 1 | 45mA | CAN | -40°C to +150°C | Surface Mount | ||||||||||
Qty Unit Price 5,000 $0.335 | 0 | 24 Weeks | Reel | DFN-14 | 20kbps | 5V to 18V | -40°C to +150°C | -55°C to +150°C | Surface Mount | |||||||||||||
Qty Unit Price 2,500 $0.535 5,000 $0.525 | 0 | 24 Weeks | Reel | TSSOP-16 | 1kbps to 20kbps | 3.3V to 5V | -40°C to +125°C | Surface Mount | ||||||||||||||
![]() Pericom Saronix-eCera HDMI2.0 6Gbps Linear ReDriver/Dual Mode DisplayPort Level-Shifter | Qty Unit Price 3,500 $1.55 | 0 | 8 Weeks | Reel | ||||||||||||||||||
![]() Pericom Saronix-eCera PI6ULS5V9509: Level Translating I2C-Bus/SMBus Repeater with Tiny Package | Qty Unit Price 2,500 $0.415 5,000 $0.41 7,500 $0.405 10,000 $0.40 | 0 | 8 Weeks | Reel | ||||||||||||||||||
STMicroelectronics ST26C31B Series 5 V CMOS Quad 3 State Differential Line Driver - SOIC-16 | Qty Unit Price 2,500 $0.355 5,000 $0.35 10,000 $0.345 | 0 | 10 Weeks | 2306 | Reel | SOIC-16 | 4.5V to 5.5V | Line Driver | CMOS | 4 | -40°C to +85°C | -40°C to +85°C | 8 | 3 | Surface Mount |
Added to Your Shopping Cart