Manufacturer Part #
0326001.HXP
326 Series Slo-Blo 250 V 1 A Ø 6.35 x 31.75 mm Ceramic Cartridge Fuse
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Littelfuse | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:100 per Bag | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
Littelfuse 0326001.HXP - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
File
Date
Labeling Change
12/09/2022 Details and Download
This customer notification refers to a cosmetic change on the labels. No changes to form, fit and function of the affected fuses. With regards to the above reference, there will be an additional marking added to the labels of the affected fuses. Products affected are all fuses with CE mark on labels on the packaging and carton boxes. This change is only the addition of the below marking to the label and does not impact form, fit and function of the fuse itself.
PCN UPDATE
12/06/2022 Details and Download
Part Status:
Active
Active
Littelfuse 0326001.HXP - Technical Attributes
Attributes Table
| Voltage Rating: | 250V |
| Response Characteristic: | Slo-Blo |
| Current Rating: | 1A |
| Operating Temp Range: | -55°C to +125°C |
| Dimension: | L 31.75mm x D 6.35mm |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
15 Weeks
Quantity
Unit Price
100
$0.725
300
$0.705
1,000
$0.69
2,000
$0.68
4,000+
$0.66
Product Variant Information section
Available Packaging
Package Qty:
100 per Bag