Manufacturer Part #
SM16LC24-LF
SM16LC24 Series 26.7 V 500 W Surface Mount Uni-Directional TVS Diode - SOIC-16
| | |||||||||||
| | |||||||||||
| Mfr. Name: | ProTek Devices | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:48 per Tube Package Style:SOIC-16 Mounting Method:Surface Mount | ||||||||||
| Date Code: | 2412 | ||||||||||
Product Specification Section
ProTek Devices SM16LC24-LF - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
ProTek Devices SM16LC24-LF - Technical Attributes
Attributes Table
| No of Channels: | 8 |
| Directional: | Uni-Directional |
| Clamping Voltage-Max: | 43kV |
| Breakdown Voltage-Max: | 26.7V |
| Capacitance: | 25pF |
| Operating Temp Range: | -55°C to +150°C |
| Package Style: | SOIC-16 |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
12 Weeks
Quantity
Unit Price
48
$3.05
144
$3.01
240
$2.99
720
$2.95
1,200+
$2.91
Product Variant Information section
Available Packaging
Package Qty:
48 per Tube
Package Style:
SOIC-16
Mounting Method:
Surface Mount