Référence fabricant
5749609-1
AMPLIMITE .050 Series 26 Position Zinc 75° Exit Angle Backshell Kit
| | |||||||||||
| | |||||||||||
| Nom du fabricant: | TE Connectivity | ||||||||||
| Emballage standard: | Product Variant Information section Emballages disponiblesQté d'emballage(s) :150 par Bag | ||||||||||
| Code de date: | |||||||||||
TE Connectivity 5749609-1 - Spécifications du produit
Informations de livraison:
ECCN:
Informations PCN:
Statut du produit:
TE Connectivity 5749609-1 - Caractéristiques techniques
| Style/Orientation: | Standard Cable Contact |
| No of Positions: | 26 |
| Material: | Full Metal |
Fonctionnalités et applications
Shielded AMPLIMITE .050 Series headers with ACTION PIN contacts offer a high-density D type interface, and a solderless board-mount interconnection. These vertical mount headers are available in 20, 26, 50, 68 and 100 contact sizes. Choice of configurations includes; headers with rails and latch blocks, with latch blocks only, and without rails and latch blocks.
ACTION PIN contact tails are available in two lengths; .173 [4.39] for pc boards with a nominal thickness of .062 [1.56] to .093 [2.36], and .280 [7.11] for pc boards with a nominal thickness of .125 [3.18] to .200 [5.08].
AMPLIMITE .050 Series headers with ACTION PIN contacts are compatible with SCSI-2, SCSI-3, EIA RS-232, IPI-2 and HIPPI standards.
Emballages disponibles
Qté d'emballage(s) :
150 par Bag