text.skipToContent text.skipToNavigation

Référence fabricant

1415-1

1415-1 Series Gold Straight Taper Fit Receptacle Micro Jack

Modèle ECAD:
Nom du fabricant: Keystone
Emballage standard:
Product Variant Information section
Code de date:
Product Specification Section
Keystone 1415-1 - Caractéristiques techniques
Attributes Table
Type: Micro Pin
Style/Orientation: Straight Socket/Receptacle
No of Positions: 1
Gender: Pin
Termination: Press-fit
Fonctionnalités et applications

The 1415-1 is a Gold .055 inch Diameter Solder Mount Micro Jack . 

Product Specification:

  • Space saving design for high density packaging
  • Beryllium Copper multi-spring contact maintains retention after multiple insertions
  • Ideal for mounting transistors, resistors, diodes, IC’s and similar miniature components
  • Custom micro jacks manufactures
  • Other platings available
  • Body: Brass, ASTM-B16
  • Spring: Beryllium Copper
  • Gold Plating : .000010 per MIL-G-45204

View the Complete Family of Micro Jack

Pricing Section
Stock global :
0
États-Unis:
0
Sur commande :
0
Stock d'usine :Stock d'usine :
10 988
Commande minimale :
5000
Multiples de :
5000
Total 
2 125,00 $
USD
Quantité
Prix unitaire
5 000+
$0.425
Product Variant Information section