text.skipToContent text.skipToNavigation

Référence fabricant

2000-3

Tin 6.4 inch Long Solder Mount Micro Pin

Modèle ECAD:
Nom du fabricant: Keystone
Emballage standard:
Product Variant Information section
Code de date:
Product Specification Section
Keystone 2000-3 - Caractéristiques techniques
Attributes Table
Type: Micro Pin
Style/Orientation: Straight
Gender: Pin
Termination: Solder
Fonctionnalités et applications

The 2000-3 is a Tin .02 inch Pin .024 Diameter inch Press Fit Micro Pin .

Product Specification:

  • Precision engineered and manufactured
  • Space saving design for high density packaging
  • Micro pins are available in .017 (.43) to .080 (2.03) diameters
  • Ideal for mating with our standard line of micro jacks
  • Available for press-fit, swage or solder mounting
  • Custom micro pins manufactured to your specifications
  • Other platings available upon request
  • Material: Brass, ASTM-B16
  • Tin: .000200 to .000300 per MIL-T-10727, Type 1

View the Complete Family of Micro Pin

 

Pricing Section
Stock global :
0
États-Unis:
0
Sur commande :
0
Stock d'usine :Stock d'usine :
0
Délai d'usine :
N/A
Commande minimale :
2500
Multiples de :
2500
Total 
295,00 $
USD
Quantité
Prix unitaire
2 500
$0.118
5 000+
$0.115
Product Variant Information section