text.skipToContent text.skipToNavigation

Référence fabricant

B05B-XASK-1-A(LF)(SN)

XA Series 5 Position 2.5mm Pitch Top Entry with Boss ThroughHole Shrouded Header

Modèle ECAD:
Nom du fabricant: JST
Emballage standard:
Product Variant Information section
Code de date: 2501
Product Specification Section
JST B05B-XASK-1-A(LF)(SN) - Caractéristiques techniques
Attributes Table
No of Positions: 5
Pitch: 2.5 mm
Style/Orientation: Straight Header/Plug
Termination: Solder
Type: Shrouded Header
Méthode de montage : Through Hole
Fonctionnalités et applications

The B05B-XASK-1-A(LF)(SN) is a Part of XA Series 5 Position 2.5 mm Crimp style Connector. Its operating Temperature ranges from -25 °C to +85 °C.

Features:

  • Secure locking device
  • Solder crack Preventive material
  • Low insertion force
  • Insertion guide mechanism
  • Applicable to automatic board mounting machine
  • Polarizing boss

Specifications:

  • Pitch 2.5 mm 
  • Current rating: 3 A
  • Voltage rating: 250 V 
  • Temperature range: - 25 °C to +85 °C
  • Contact resistance: Initial value/10 mO max, After environmental testing/20 mO max
  • Insulation resistance: 1,000 MO min
  • withstanding Voltage: 1000 V AC/minute
  • Applicable wire: AWG #28 to #20
Pricing Section
Stock global :
6 031
États-Unis:
6 031
Sur commande :Order inventroy details
12 800
Stock d'usine :Stock d'usine :
0
Délai d'usine :
16 Semaines
Commande minimale :
1
Multiples de :
1
Total 
0,16 $
USD
Quantité
Prix unitaire
1
$0.158
200
$0.154
500
$0.151
2 000
$0.148
5 000+
$0.141
Product Variant Information section