text.skipToContent text.skipToNavigation

Manufacturer Part #

EKXJ161ETD101MK20S

KXJ Series 160 v 100 uf 105c 12.5x20mm LS=5mm 10K hrs Radial Electrolytic

ECAD Model:
Mfr. Name: United Chemi-Con
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
United Chemi-Con EKXJ161ETD101MK20S - Technical Attributes
Attributes Table
Series: KXJ
Type: Radial
Capacitance: 100µF
Tolerance (%): ±20%
Rated Voltage: 160V
Lifetime@Temperature: 10000 Hrs @ 105°C
Operating Temp Range: -40°C to +105°C
Ripple Current: 575mA
Lead Spacing: 5mm
Operating Temp-Max: 105°C
Dimension: L  20mm x D  12.5mm
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
4,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
10000
Multiple Of:
500
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$2,300.00
USD
Quantity
Unit Price
500
$0.245
1,000
$0.24
2,500
$0.235
7,500+
$0.23
Product Variant Information section