text.skipToContent text.skipToNavigation

Référence fabricant

PLN-45-36

100 - 240Vac, 45W, 1250mA, 27-36V, IP64 LED Driver

Modèle ECAD:
Nom du fabricant: MEAN WELL
Emballage standard:
Product Variant Information section
Code de date:
Product Specification Section
MEAN WELL PLN-45-36 - Caractéristiques techniques
Attributes Table
Nominal Input Voltage: 100VAC to 240VAC
Max Output Power: 45W
Minimum Output Voltage: 27V
Maximum Output Voltage: 36V
Minimum Output Current: 1250mA
Maximum Output Current: 1250mA
Input Power Factor: 0.9
Efficiency: 87.5%
Number of Output Channels: 1
Certifications: CE,cUL,LPS,PSE,UL
Driver Class: Class I,Class 2,SELV
IP Rating: IP64 - Outdoor Lighting Rating
Dimming Control: Excludes Dimming
Is Dim to Off: False
Fonctionnalités et applications

The PLN-45-36 is a 45 W single output LED Power Supply, suitable for LED lighting and moving sign applications.

Features:

  • Universal AC input / Full range (up to 295 VAC)
  • Protections: Short circuit / Over current / Over voltage / Over temperature
  • Cooling by free air convection
  • Built-in constant current limiting circuit with adjustable OCP level
  • Fully isolated plastic case with IP64 level
  • Built-in active PFC function
  • IP64 design for indoor or outdoor installations
  • Class 2 power unit and pass LPS
  • 100 % full load burn-in test
  • High reliability
  • Compliance to worldwide safety regulations for lighting

View the Available PLN series of LED Driver Modules

Pricing Section
Stock global :
0
États-Unis:
0
Sur commande :
0
Stock d'usine :Stock d'usine :
0
Délai d'usine :
N/A
Commande minimale :
1
Multiples de :
1
tariff icon
Des droits de douane peuvent s’appliquer en cas d’expédition vers les États-Unis. Une estimation des droits tarifaires sera dans ce cas calculée au moment du paiement.
Total 
57,80 $
USD
Quantité
Prix unitaire
1
$57.80
2
$57.15
4
$56.51
5
$56.30
15+
$55.05
Product Variant Information section