text.skipToContent text.skipToNavigation

Référence fabricant

MCP6041T-E/OT

MCP6041 Series 6 V 14 kHz 600 nA Rail-to-Rail I/O Operational Amplifier SOT-23-5

Modèle ECAD:
Nom du fabricant: Microchip
Emballage standard:
Product Variant Information section
Code de date:
Product Specification Section
Microchip MCP6041T-E/OT - Caractéristiques techniques
Attributes Table
Amplifier Type: General Purpose
No of Channels: 1
Slew Rate-Nom: 3V/ms
Input Offset Voltage-Max: 3mV
Gain Bandwidth Product: 14kHz
Average Bias Current-Max: 1pA
Supply Voltage: 1.4V to 6V
Common Mode Rejection Ratio: 80dB
Output Type: Rail to Rail
Power Supply Rejection Ratio: 85dB
Operating Temp Range: -40°C to +125°C
DC Voltage Gain: 115dB
Phase Margin: 65°
Low Noise: 170nV/√Hz
Output Current: 20mA
Style d'emballage :  SOT-23-5 (SOT-25)
Méthode de montage : Surface Mount
Pricing Section
Stock global :
0
États-Unis:
0
Sur commande :
0
Stock d'usine :Stock d'usine :
0
Délai d'usine :
6 Semaines
Commande minimale :
3000
Multiples de :
3000
Total 
1 800,00 $
USD
Quantité
Prix unitaire
3 000+
$0.60
Product Variant Information section