text.skipToContent text.skipToNavigation

Référence fabricant

MCP6C02T-100E/CHY

Operational Amplifiers - Op Amps Zero-Drift, High-Side Current Sense Amplifier

Modèle ECAD:
Nom du fabricant: Microchip
Emballage standard:
Product Variant Information section
Code de date:
Product Specification Section
Microchip MCP6C02T-100E/CHY - Caractéristiques techniques
Attributes Table
Amplifier Type: Current Sense
No of Channels: 1
Input Offset Voltage-Max: 1.5µV
Gain Bandwidth Product: 390kHz
Average Bias Current-Max: 170µA
Supply Voltage: 2V to 5.5V
Common Mode Rejection Ratio: 159dB
Supply Current: 490µA
Power Supply Rejection Ratio: 134dB
Operating Temp Range: -40°C to +125°C
Moisture Sensitivity Level: 1
Style d'emballage :  SOT-23-6 (SOT-26)
Méthode de montage : Surface Mount
Pricing Section
Stock global :
0
États-Unis:
0
Sur commande :
0
Stock d'usine :Stock d'usine :
0
Commande minimale :
3000
Multiples de :
3000
Total 
3 750,00 $
USD
Quantité
Prix unitaire
3 000+
$1.25
Product Variant Information section