text.skipToContent text.skipToNavigation

Référence fabricant

BD9323EFJ-E2

BD Series 4.75 to 18 V 380 kHz Buck SMT Switching Regulator - HTSOP-J8

Modèle ECAD:
Nom du fabricant: ROHM
Emballage standard:
Product Variant Information section
Code de date:
Product Specification Section
ROHM BD9323EFJ-E2 - Caractéristiques techniques
Attributes Table
Topology: Buck
Input Voltage: 4.75V to 18V
Output Current-Max: 3A
Switching Frequency-Max: 380kHz
Style d'emballage :  HTSOP-J8
Méthode de montage : Surface Mount
Fonctionnalités et applications
The BD9323EFJ-E2 is a simple step-down switching regulator with integrated compensation which integrate a low resistance high side N-Channel MOSFET. Available in a HTSOP-J8 package.

Features:

  • Wide operating input range 4.75 V-18 V
  • Selectable 2 A/3 A/4 A Output current
  • Selectable 0.1 Ω/ 0.15 Ω internal MOSFET switch
  • Low ESR output ceramic capacitors are available
  • Low standby current during shutdown mode
  • 380 KHz operating frequency
  • Feedback voltage: 0.9 V ± 1.5 % accuracy

Applications:

  • Distributed power system
  • Pre-Regulator for Linear Regulator
Pricing Section
Stock global :
0
États-Unis:
0
Sur commande :
0
Stock d'usine :Stock d'usine :
0
Délai d'usine :
13 Semaines
Commande minimale :
2500
Multiples de :
2500
Total 
2 725,00 $
USD
Quantité
Prix unitaire
2 500+
$1.09
Product Variant Information section