text.skipToContent text.skipToNavigation

Référence fabricant

BD9842FV-E2

BD Series 3.6 to 35 V 1500 kHz Buck SMT Switching Regulator - SSOP-B20

Modèle ECAD:
Nom du fabricant: ROHM
Emballage standard:
Product Variant Information section
Code de date:
Product Specification Section
ROHM BD9842FV-E2 - Caractéristiques techniques
Attributes Table
Topology: Buck
Input Voltage: 3.6V to 35V
Output Current-Max: 13mA
Switching Frequency-Max: 1.5MHz
Style d'emballage :  SSOP-B20
Méthode de montage : Surface Mount
Fonctionnalités et applications

The BD9842FV-E2 is a dual-output high frequency step-down switching regulator with supply voltage of 36 V. Available in a SSOP-B20 package.

Features:

  • FET driver circuit is contained (step-down circuit 2 output)
  • Error amplifier reference voltage(1.0 V ±1 %) and REG output circuit (2.5 V) are contained
  • Overcurrent detection circuit is contained
  • Soft start and pause period can be adjusted
  • Three modes of standby, master and slave can be switched
  • ON/OFF control is enabled independently for each channel (DT terminal)

Applications:

  • LCD
  • PDP
  • PC
  • AV
  • Printer
  • DVD
  • Projector TV
  • Fax
Pricing Section
Stock global :
0
États-Unis:
0
Sur commande :
0
Stock d'usine :Stock d'usine :
0
Délai d'usine :
18 Semaines
Commande minimale :
2500
Multiples de :
2500
Total 
2 875,00 $
USD
Quantité
Prix unitaire
2 500+
$1.15
Product Variant Information section