text.skipToContent text.skipToNavigation

Manufacturer Part #

STTH5R06FP

STTH5R06 Series 5A 2.9V 40ns Turbo 2 High Voltage Ultrafast Rectifier-TO-220FP

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Product Variant Information section
Date Code: 2514
Product Specification Section
STMicroelectronics STTH5R06FP - Technical Attributes
Attributes Table
Average Rectified Current-Max: 5A
Peak Current-Max: 50A
Reverse Voltage-Max [Vrrm]: 600V
Reverse Current-Max: 20µA
Forward Voltage: 2.9V
Configuration: Single
Forward RMS Current [If rms]: 20A
Reverse Recovery Time-Max: 40ns
Thermal Resistance: 5.5°C/W
Operating Temp Range: -65°C to +175°C
Storage Temperature Range: -65°C to +175°C
Package Style:  TO-220FP (TO-220FPAB)
Mounting Method: Flange Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
-1
Factory Lead Time:
15 Weeks
Minimum Order:
2000
Multiple Of:
50
Total
$650.00
USD
Quantity
Unit Price
50
$0.345
200
$0.335
750
$0.325
3,750+
$0.31
Product Variant Information section