Manufacturer Part #
1N4734A,113
1N4734A Series 5.6 V ±5 % 1 W Through Hole Voltage Regulator Diode - DO-41
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Nexperia | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:5000 per Reel Package Style:DO-41 (DO-204AL) Mounting Method:Through Hole | ||||||||||
| Date Code: | 2343 | ||||||||||
Product Specification Section
Nexperia 1N4734A,113 - Product Specification
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
Nexperia 1N4734A,113 - Technical Attributes
Attributes Table
| Power Dissipation: | 1W |
| Forward (Drive) Current: | 500mA |
| Forward Voltage: | 1.2V |
| Reverse Current-Max: | 10µA |
| Working Voltage-Nom: | 5.6V |
| Package Style: | DO-41 (DO-204AL) |
| Mounting Method: | Through Hole |
Features & Applications
The 1N4734A,113 is a Part of 1N4734A Series 5.6 V 500 mA, Low Voltage Regulator Zener Diode. It is fabricated in hermetically sealed leaded small SOD66 (DO-41) glass packages.
Features:
- Total power dissipation: max. 1000 mW
- Tolerance series: ±5%
- Working voltage range: nom. 3.3 to 24 V
- Small hermetically sealed glass package
Applications:
- Low voltage stabilizers
?
Pricing Section
Global Stock:
10,000
USA:
10,000
On Order:
0
Factory Lead Time:
N/A
Quantity
Unit Price
5,000
$0.0571
10,000
$0.0562
15,000
$0.0556
20,000
$0.0552
25,000+
$0.054
Product Variant Information section
Available Packaging
Package Qty:
5000 per Reel
Package Style:
DO-41 (DO-204AL)
Mounting Method:
Through Hole