text.skipToContent text.skipToNavigation

Référence fabricant

STT818B

STT818B Series PNP 30 V 3 A High Gain Low Voltage Power Transistor - SOT-23-6

Modèle ECAD:
Nom du fabricant: STMicroelectronics
Emballage standard:
Product Variant Information section
Code de date:
Product Specification Section
STMicroelectronics STT818B - Caractéristiques techniques
Attributes Table
Polarity: PNP
Type: Power Transistor
CE Voltage-Max: 30V
Collector Current Max: 3A
Power Dissipation-Tot: 1.2W
DC Current Gain-Min: 100
Style d'emballage :  SOT-23-6 (SOT-26)
Méthode de montage : Surface Mount
Fonctionnalités et applications

The STT818B is a 1.2 W power high gain low voltage PNP power transistor, available in surface mount SOT-23-6L package.

Features:

  • Very low collector to emitter saturation voltage
  • DC current gain > 100 (hFE)
  • 3 A continuous collector current (IC)

Applications:

  • Power management in portable equipments
  • Switching regulator in battery charger applications
Pricing Section
Stock global :
0
États-Unis:
0
Sur commande :
0
Stock d'usine :Stock d'usine :
-1
Délai d'usine :
14 Semaines
Commande minimale :
6000
Multiples de :
3000
Total 
1 200,00 $
USD
Quantité
Prix unitaire
3 000
$0.205
6 000
$0.20
12 000
$0.198
15 000
$0.197
45 000+
$0.192
Product Variant Information section