text.skipToContent text.skipToNavigation

Référence fabricant

MC14099BDWR2G

MC14099B Series 3 to 18 Vdc 8-Bit SMT Addressable Latches - SOIC-16

Modèle ECAD:
Nom du fabricant: onsemi
Emballage standard:
Product Variant Information section
Code de date:
Product Specification Section
onsemi MC14099BDWR2G - Caractéristiques techniques
Attributes Table
Logic Circuit: Latch
Family: MC1400
No of Functions / Channels: 1
Supply Voltage-Nom: 3V to 18V
Power Dissipation: 500mW
Propagation Delay: 450ns
Operating Temperature: -55°C to +125°C
Capacitance: 7.5pF
No of Inputs: 1
No of Outputs: Eight
High Level Output Current: -8.8mA
Low Level Output Current: 8.8mA
No of Pins: 16
Quiescent Current: 20µA
Moisture Sensitivity Level: 3
Style d'emballage :  SOIC-16
Méthode de montage : Surface Mount
Fonctionnalités et applications

The MC14099B and MC14599B are 8-bit addressable latches. Data is entered in serial form when the appropriate latch is addressed (via address pins A0, A1, A2) and write disable is in the low state. Chip enable must be high for writing into MC14599B. For the MC14599B the data pin is a bidirectional data port and for the MC14099B the input is a unidirectional write only port. The Write/Read line controls this port in the MC14599B.

The data is presented in parallel at the output of the eight latches independently of the state of Write Disable, Write/Read or Chip Enable.

Features:

  • Serial Data Input
  • Parallel Output
  • Master Reset
  • Supply Voltage Range = 3.0 Vdc to 18 Vdc
  • Capable of Driving Two Low-power TTL Loads or One Low-Power Schottky TTL Load over the Rated
  • Temperature Range
  • MC14099B pin for pin compatible with CD4099B
  • Pb-Free Packages are Available

Learn more about the MC14099B family of 4000 Series

Pricing Section
Stock global :
0
États-Unis:
0
Sur commande :
0
Stock d'usine :Stock d'usine :
3 000
Délai d'usine :
10 Semaines
Commande minimale :
3000
Multiples de :
1000
Total 
915,00 $
USD
Quantité
Prix unitaire
1 000
$0.31
2 000
$0.305
5 000
$0.30
10 000+
$0.295
Product Variant Information section