text.skipToContent text.skipToNavigation

Référence fabricant

MC14584BDR2G

MC14584B Series 3 to 18 VDC Surface Mount Hex Schmitt Trigger - SOIC-14

Modèle ECAD:
Nom du fabricant: onsemi
Emballage standard:
Code de date: 2532
Product Specification Section
onsemi MC14584BDR2G - Caractéristiques techniques
Attributes Table
Logic Circuit: Schmitt Trigger
Family: MC1400
No of Functions / Channels: 6
Supply Voltage-Nom: 3V to 18V
Style d'emballage :  SOIC-14
Méthode de montage : Surface Mount
Fonctionnalités et applications
The MC14584BDR2G is a hex schmitt trigger, constructed with MOS P−channel and N−channel enhancement mode devices in a single monolithic structure.

Features:

  • Supply Voltage Range = 3.0 Vdc to 18 Vdc
  • Capable of Driving Two Low−power TTL Loads or One Low−power Schottky TTL Load over the Rated Temperature Range
  • Double Diode Protection on All Inputs
  • Can Be Used to Replace MC14069UB
  • For Greater Hysteresis, Use MC14106B which is Pin−for−Pin Replacement for CD40106B and MM74Cl4
  • These Devices are Pb−Free and are RoHS Compliant
Pricing Section
Stock global :
0
États-Unis:
0
Sur commande :Order inventroy details
17 500
Stock d'usine :Stock d'usine :
0
Délai d'usine :
31 Semaines
Commande minimale :
7500
Multiples de :
2500
Total 
870,00 $
USD
Quantité
Prix unitaire
2 500
$0.118
5 000
$0.116
10 000
$0.115
37 500+
$0.112