text.skipToContent text.skipToNavigation

Référence fabricant

STM32H562VGT6

High-performance, Arm Cortex-M33 with TrustZone, MCU with 1-MByte Flash, 640-Kby

Modèle ECAD:
Nom du fabricant: STMicroelectronics
Emballage standard:
Product Variant Information section
Code de date: 2519
Product Specification Section
STMicroelectronics STM32H562VGT6 - Caractéristiques techniques
Attributes Table
Family Name: STM32
Core Processor: ARM Cortex M33
Program Memory Type: Flash
Flash Size (Bytes): 1MB
RAM Size: 640kB
Speed: 250MHz
No of I/O Lines: 80
InterfaceType / Connectivity: CANbus/FIFO/IrDA/I2C/SCI/SPI/UART
Peripherals: Brownout Reset/Brown-out Detect/DMA/I2S/PDR/POR/PWM/Voltage Detect
Number Of Timers: 22
Supply Voltage: 1.71V to 3.6V
Operating Temperature: -40°C to +85°C
On-Chip ADC: 16-chx12-bit
On-Chip DAC: 2-chx12-bit
Watchdog Timers: 2
Style d'emballage :  LQFP-100
Méthode de montage : Surface Mount
Pricing Section
Stock global :
540
États-Unis:
540
Sur commande :Order inventroy details
1 080
Stock d'usine :Stock d'usine :
0
Délai d'usine :
15 Semaines
Commande minimale :
540
Multiples de :
540
Total 
1 771,20 $
USD
Quantité
Prix unitaire
540+
$3.28
Product Variant Information section