text.skipToContent text.skipToNavigation

Référence fabricant

TLHR4405

Red 3 mm Min 6.3 mcd Typ 15 mcd 60 ° Tinted Through Hole LED T-1

Modèle ECAD:
Nom du fabricant: Vishay
Emballage standard:
Product Variant Information section
Code de date:
Product Specification Section
Vishay TLHR4405 - Caractéristiques techniques
Attributes Table
No of LEDs: 1
Color: Red
Lens Type: Tinted / Diffused
Forward Voltage: 2V
Forward (Drive) Current: 10mA
Intensity: 15mcd
Viewing Angle: 60°
Wavelength: 635nm
Rated Power: 100mW
Operating Temp Range: -40°C to +100°C
Storage Temperature Range: -55°C to +100°C
Dimension: H  4.4mm x D  3.2mm
Style d'emballage :  T-1
Méthode de montage : Through Hole
Fonctionnalités et applications
The TLHR4405 is a High Efficiency Red tinted diffused LED with 10 mcd intensity and wide viewing angle of 60°, designed to meet the increasing demand for AlInGaP technology. 

Features:

  • Standard Ø 3 mm (T-1) package
  • Small mechanical tolerances
  • Suitable for DC and high peak current
  • Wide viewing angle
  • Luminous intensity categorized
  • Yellow and green color categorized

Applications:

  • Status lights
  • Off/on indicator
  • Background illumination
  • Readout lights
  • Maintenance lights
  • Legend light

 

 

Pricing Section
Stock global :
0
États-Unis:
0
Sur commande :
0
Stock d'usine :Stock d'usine :
0
Délai d'usine :
10 Semaines
Commande minimale :
5000
Multiples de :
1000
Total 
555,00 $
USD
Quantité
Prix unitaire
1
$0.122
200
$0.12
500
$0.117
1 250
$0.115
3 000+
$0.111
Product Variant Information section