Référence fabricant
450-0159R
450 Series 3.6 V 65 Mb/s UART -92 dBm 2.5 GHz Sterling-LWB Base SiP Module
| | |||||||||||
| | |||||||||||
| Nom du fabricant: | Ezurio | ||||||||||
| Emballage standard: | Product Variant Information section Emballages disponiblesQté d'emballage(s) :2000 par Reel | ||||||||||
| Code de date: | |||||||||||
Ezurio 450-0159R - Spécifications du produit
Informations de livraison:
ECCN:
Informations PCN:
DESCRIPTION OF CHANGES:- Change the MAC OUI from C0EE40 to B0FB15.REASON FOR CHANGE:As part of a normal consumption of MAC addresses for our connectivity products, available MAC addresses for a specific OUI are exhausted and a new OUI is required to allow continued supply of unique MAC addresses for Laird Connectivity products.Our OUI C0EE40 is nearing the end of the available MAC addresses and a new OUI is needed to maintain supply of products without interruption.
DESCRIPTION OF CHANGES:All changes have been applied to the part numbers listed above:? Change the MAC OUI from C0EE40 to B0FB15.REASON FOR CHANGE:As part of a normal consumption of MAC addresses for our connectivity products, available MAC addresses for a specific OUI are exhausted and a new OUI is required to allow continued supply of unique MAC addresses for Laird Connectivity products.Our OUI C0EE40 is nearing the end of the available MAC addresses and a new OUI is needed to maintain supply of products without interruption.
Statut du produit:
Ezurio 450-0159R - Caractéristiques techniques
| Data Rate: | 65Mbps |
| Interface: | UART |
| Supply Voltage: | 3V to 3.6V |
| Sensitivity: | -92dBm |
| Frequency Range: | 2.5GHz |
| Operating Temp Range: | -40°C to +85°C |
| Storage Temperature Range: | -40°C to +125°C |
Fonctionnalités et applications
Emballages disponibles
Qté d'emballage(s) :
2000 par Reel