| Part Details | |||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Part Details |
Price (USD)
|
Global Stock
|
Lead Time
|
Date Code
|
Package
|
Package Style
|
Type
|
Isolation
|
No of Outputs
|
Output Power
|
Output Voltage
|
Input Voltage
|
Operating Temp Range
|
Efficiency
|
Power Dissipation
|
Quiescent Current
|
Load Capacitance
|
Load Regulation (%)
|
Output Current
|
Switching Frequency-Max
|
Ripple & Noise
|
Dimension
|
Mounting Feature
|
|
Qty
Unit Price
10
$2.79
25
$2.75
50
$2.72
100
$2.69
200
$2.63
|
17,816
Ready to Ship!
|
4 Weeks | 2424 | Tube | SIP-3 | Encapsulated | Non Isolated | Single | 3W | 5V | 7V to 28V | -40°C to +85°C | 92% | 220µF | 1% | 500mA | 570kHz | 70mV | L 11.6mm x W 8.5mm x H 10.4mm | Through Hole | |||
|
Qty
Unit Price
500
$3.06
|
8,000
Ready to Ship!
|
4 Weeks | 2513 | Reel | Encapsulated | Isolated | Single | 1W | 5V | 4.5V to 5.5V | -40°C to +85°C | 75% | 1000µF | 200mA | 70kHz | 68mV | Surface Mount | ||||||
|
Qty
Unit Price
10
$2.79
25
$2.75
50
$2.72
100
$2.69
200
$2.63
|
7,116
Ready to Ship!
|
6 Weeks | 2342 | Tube | SIP-3 | Encapsulated | Isolated | Single | 2W | 3.3V | 7V to 28V | Through Hole | |||||||||||
|
Qty
Unit Price
10
$3.36
25
$3.31
40
$3.29
100
$3.24
150
$3.18
|
6,226
Ready to Ship!
|
4 Weeks | 2518 | Tube | SIP-3 | Encapsulated | Isolated | Single | 5W | 5V | 8V to 28V | Through Hole | |||||||||||
|
Qty
Unit Price
500
$8.45
|
6,000
Ready to Ship!
|
16 Weeks | 2536 | Reel | SMD-5 | Encapsulated | Isolated | Single | 1W | 5V | 4.5V to 5.5V | -40°C to +100°C | 78% | 10% | 200mA | 100kHz | Surface Mount | ||||||
|
Qty
Unit Price
15
$1.61
30
$1.59
75
$1.57
150
$1.55
300
$1.52
|
5,620
Ready to Ship!
|
6 Weeks | 2526 | Tube | Encapsulated | Isolated | Single | 1W | 5V | 4.5V to 5.5V | -40°C to +85°C | 79% | 25mA | 470µF | 10% | 200mA | 50mV | Through Hole | |||||
|
Qty
Unit Price
42
$5.80
84
$5.76
126
$5.72
|
5,502
Ready to Ship!
|
39 Weeks | 2524 | Tube | SIP-3 | Encapsulated | Isolated | Single | 5W | 5V | 8V to 28V | Through Hole | |||||||||||
|
Qty
Unit Price
43
$2.88
86
$2.85
129
$2.83
172
$2.82
215
$2.78
|
5,461
Ready to Ship!
|
6 Weeks | 2524 | Tube | SIP-3 | Encapsulated | Non Isolated | Single | 5V | 6.5V to 36V | -40°C to +90°C | 92% | 1mA | 2% | 1A | 400kHz | 50mV | L 11.5mm x W 7.6mm x H 10.2mm | Through Hole | ||||
Monolithic Power Systems
MPM3515 Series 36 V 1.5 A 2.2 MHz SMT Buck Switching Regulator - QFN-17
|
Qty
Unit Price
2,500
$2.99
|
5,000
Ready to Ship!
|
32 Weeks | 2552 | Reel | QFN-17 | Single | 2.7W | 30V | 4V to 36V | -40°C to +125°C | 2.7W | 0.8mA | 4% | 1.5A | 2.2MHz | Surface Mount | ||||||
|
Qty
Unit Price
25
$5.52
50
$5.48
75
$5.46
100
$5.45
125
$5.40
|
4,425
Ready to Ship!
|
16 Weeks | 2315 | Tube | SIP-7 | Encapsulated | Isolated | Dual | 1W | -12/12V | 12V | -40°C to +85°C | 82% | 1W | 220µF | 10% | ±42mA | 105kHz | 75mV | L 19.7mm x W 6mm x H 10.2mm | Through Hole | ||
|
Qty
Unit Price
25
$7.93
50
$7.88
75
$7.85
100
$7.80
|
4,000
Ready to Ship!
|
16 Weeks | 2552 | Tube | Encapsulated | Isolated | Single | 1W | 3.3V | 5V | PCB Mount | ||||||||||||
|
Qty
Unit Price
500
$1.59
|
3,500
Ready to Ship!
|
6 Weeks | 2445 | Reel | LGA-12 | Encapsulated | Isolated | Single | 1W | 5V | 3V to 5.5V | -40°C to +125°C | 50.5% | 5pF | 0.4% | 200mA | 26MHz | L 5mm x W 4mm x H 1.3mm | Surface Mount | ||||
Murata Power Solutions
78SR Series 7.5 W Single Output 5 V Non Isolated Horizontal DC-DC Converter
|
Qty
Unit Price
100
$3.95
|
3,200
Ready to Ship!
|
36 Weeks | 2543 | Tray | Open Frame | Non Isolated | Single | 7.5W | 5V | 7V to 36V | Through Hole | |||||||||||
|
Qty
Unit Price
500
$7.60
|
3,000
Ready to Ship!
|
16 Weeks | 2525 | Reel | |||||||||||||||||||
|
Qty
Unit Price
3,000
$1.18
|
3,000
Ready to Ship!
|
N/A | 2348 | Reel | Surface Mount | ||||||||||||||||||
|
Qty
Unit Price
3,000
$1.18
|
3,000
Ready to Ship!
|
N/A | 2407 | Reel | Open Frame | Single | 20V | 3V to 28V | -40°C to +125°C | 97% | 7.75W | 12A | 750kHz | Surface Mount | |||||||||
|
Qty
Unit Price
3,000
$1.06
|
3,000
Ready to Ship!
|
N/A | 2334 | Reel | Surface Mount | ||||||||||||||||||
|
Qty
Unit Price
3,000
$1.06
|
3,000
Ready to Ship!
|
N/A | 2506 | Reel | Surface Mount | ||||||||||||||||||
|
Qty
Unit Price
4
$6.91
15
$6.82
25
$6.79
50
$6.75
100
$6.66
|
2,881
Ready to Ship!
|
4 Weeks | 2349 | Tube | SIP-3 | Encapsulated | Non Isolated | Single | 3W | 5V | 32V | -40°C to +85°C | 94% | 0.4W | 7mA | 6800µF | 0.4% | 500mA | 380kHz | 40mV | L 11.5mm x W 7.55mm x H 10.2mm | Through Hole | |
Murata Power Solutions
OKI Series 8 W Single Output 5 V Non Isolated Through Hole DC/DC Converter
|
Qty
Unit Price
10
$4.17
20
$4.12
40
$4.07
75
$4.03
150
$3.95
|
2,636
Ready to Ship!
|
38 Weeks | 2533 | Tray | Open Frame | Non Isolated | Single | 8W | 5V | 24V | -40°C to +85°C | 90% | 7.5W | 0.4% | 1.5A | 500kHz | 75mV | L 10.4mm x W 7.6mm x H 16.5mm | Through Hole | |||
Monolithic Power Systems
MIE1W0505BGLVH Series 1 W Single Output 3.3/5 V 200 mA DC-DC Converter - LGA-12
|
Qty
Unit Price
2,500
$0.91
|
2,500
Ready to Ship!
|
44 Weeks | 2552 | Reel | LGA-12 | Encapsulated | Isolated | Single | 1W | 3.3/5V | 3V to 5.5V | -40°C to +125°C | 50.5% | 1.78W | 8mA | 0.4% | 0.2A | 60mV | Surface Mount | |||
|
Qty
Unit Price
250
$2.62
|
2,250
Ready to Ship!
|
6 Weeks | 2247 | Reel | Encapsulated | Non Isolated | Single | 1.2 / 6V | 4.5V to 28V | -40°C to +85°C | 91% | 500µF | 2.5A | 1MHz | L 4.5mm x W 4mm x H 2mm | Surface Mount | |||||||
|
Qty
Unit Price
42
$3.29
84
$3.26
126
$3.24
168
$3.22
210
$3.18
|
2,142
Ready to Ship!
|
4 Weeks | 2335 | Tube | SIP-3 | Encapsulated | Isolated | Single | 5V | 8V to 28V | Through Hole | ||||||||||||
|
Qty
Unit Price
10
$4.21
20
$4.16
40
$4.11
75
$4.06
150
$3.98
|
1,926
Ready to Ship!
|
23 Weeks | 2511 | Tube | Encapsulated | Isolated | Single | 1W | 12V | 21.6V to 26.4V | Through Hole | ||||||||||||
|
Qty
Unit Price
450
$3.79
|
1,800
Ready to Ship!
|
12 Weeks | 2515 | Reel |
Added to Your Shopping Cart