| Part Details | ||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Part Details |
Price (USD)
|
Global Stock
|
Lead Time
|
Date Code
|
Package
|
Package Style
|
Type
|
Range
|
Wavelength
|
CE Voltage-Max
|
Forward (Drive) Current
|
Power Dissipation
|
Supply Voltage
|
Collector Current Max
|
No of Channels
|
No of Pins
|
Operating Temp Range
|
Storage Temperature Range
|
Moisture Sensitivity Level
|
Mounting Feature
|
|
Qty
Unit Price
1,000
$0.245
2,000
$0.24
5,000
$0.235
|
146,000
Ready to Ship!
|
8 Weeks | 2449 | Reel | Reflective | 940nm | 30V | 50mA | 50mW | |||||||||||
|
Qty
Unit Price
1,000
$0.245
2,000
$0.24
5,000
$0.235
|
105,000
Ready to Ship!
|
15 Weeks | 2429 | Reel | Reflective | 940nm | 30V | 50mA | 50mW | |||||||||||
|
Qty
Unit Price
150
$0.136
300
$0.134
750
$0.132
2,000
$0.129
4,000
$0.125
|
18,000
Ready to Ship!
|
18 Weeks | 2524 | Bulk | RADIAL | Phototransistor | 860nm | 30V | 75mW | 20mA | -25°C to +85°C | -40°C to +85°C | Through Hole | |||||||
|
Qty
Unit Price
2,000
$0.275
|
16,000
Ready to Ship!
|
N/A | 2512 | Reel | Photo Interrupter | 0.5mm | 950nm | 35V | 50mA | 100mW | 20mA | 1 | 4 | -25°C to +85°C | -40°C to +100°C | Surface Mount | ||||
ams OSRAM
TSL2591 Series 850nm I2C Very-High Sensitivity Light-to-Digital Converter-ODFN-6
|
Qty
Unit Price
3,500
$0.80
|
10,500
Ready to Ship!
|
12 Weeks | 2323 | Reel | DFN-6 | Surface Mount | |||||||||||||
|
Qty
Unit Price
1,000
$0.41
|
8,000
Ready to Ship!
|
4 Weeks | 2532 | Bag | Reflective | 4mm | 950nm | 32V | 50mA | 200mW | Through Hole | |||||||||
|
Qty
Unit Price
1,000
$0.173
2,000
$0.171
3,000
$0.169
4,000
$0.167
|
8,000
Ready to Ship!
|
18 Weeks | 2527 | Reel | ||||||||||||||||
|
Qty
Unit Price
2,000
$0.134
4,000
$0.131
|
6,000
Ready to Ship!
|
18 Weeks | 2528 | Reel | ||||||||||||||||
|
Qty
Unit Price
2,000
$0.285
|
6,000
Ready to Ship!
|
N/A | 2531 | Reel | Photo Interrupter | 2mm | 35V | 50mA | 100mW | 20mA | 1 | 4 | -25°C to +85°C | -40°C to +100°C | Surface Mount | |||||
|
Qty
Unit Price
2,000
$0.50
|
4,000
Ready to Ship!
|
9 Weeks | 2422 | Reel | 950nm | 20V | 20mA | 37.5mW | Surface Mount | |||||||||||
|
Qty
Unit Price
2,000
$0.27
|
2,000
Ready to Ship!
|
20 Weeks | 2418 | Reel | Photo Interrupter | 1.2mm | 850nm | 30V | 50mA | 80mW | Surface Mount | |||||||||
|
Qty
Unit Price
40
$0.51
125
$0.50
300
$0.49
750
$0.48
2,000
$0.46
|
1,700
Ready to Ship!
|
15 Weeks | 2519 | Bag | Reflective | 940nm | 30V | 50mA | 100mW | Through Hole | ||||||||||
|
Qty
Unit Price
30
$0.75
75
$0.73
150
$0.72
300
$0.705
750
$0.68
|
1,361
Ready to Ship!
|
4 Weeks | 2448 | Tube | Photo Interrupter | 950nm | 70V | 60mA | 250mW | Through Hole | ||||||||||
|
Qty
Unit Price
75
$0.635
300
$0.62
1,125
$0.60
1,875
$0.595
3,750
$0.575
|
825
Ready to Ship!
|
N/A | 2436 | Tube | Photo Interrupter | 30V | 50mA | 75mW | Through Hole | |||||||||||
|
Qty
Unit Price
400
$3.67
|
800
Ready to Ship!
|
12 Weeks | 2440 | Bulk | Photo Interrupter | 890nm | 30V | 50mA | 100mW | |||||||||||
|
Qty
Unit Price
10
$2.52
25
$2.49
50
$2.46
100
$2.43
200
$2.38
|
500
Ready to Ship!
|
12 Weeks | 2604 | Bag | Photo Interrupter | 890nm | 30V | 40mA | 100mW | |||||||||||
|
Qty
Unit Price
1,020
$0.615
|
255
Ready to Ship!
|
4 Weeks | 2531 | Tube | Photo Interrupter | 950nm | 70V | 60mA | 250mW | Through Hole | ||||||||||
|
Qty
Unit Price
90
$0.31
270
$0.305
450
$0.30
1,350
$0.295
2,250
$0.285
|
70
Ready to Ship!
|
18 Weeks | 2512 | Box | Photo Interrupter | 940nm | 30V | 50mA | 75mW | 20mA | 1 | 4 | -25°C to +85°C | -40°C to +100°C | 1 | Through Hole | ||||
|
Qty
Unit Price
90
$0.32
270
$0.31
1,350
$0.30
2,250
$0.295
|
8
Ready to Ship!
|
18 Weeks | 2013 | Tube | Photo Interrupter | 5mm | 940nm | 30V | 50mA | 75mW | Through Hole | |||||||||
|
Qty
Unit Price
200
$0.595
400
$0.585
600
$0.58
800
$0.575
1,000
$0.56
|
0 | 30 Weeks | Bag | Photo Interrupter | 3.18mm | 30V | 50mA | 100mW | Through Hole | |||||||||||
|
Qty
Unit Price
50
$0.395
125
$0.385
250
$0.38
500
$0.375
1,250
$0.36
|
0 | 30 Weeks | 2405 | Bag | Phototransistor | 30V | 60mA | 75mW | 20mA | 1 | 2 | -25°C to +85°C | -40°C to +100°C | 1 | Through Hole | |||||
|
Qty
Unit Price
3,000
$0.35
|
0 | 30 Weeks | Bag | |||||||||||||||||
|
Qty
Unit Price
2,000
$0.1024
3,000
$0.1012
4,000
$0.1004
5,000
$0.0978
|
0 | 26 Weeks | Bag | |||||||||||||||||
|
Qty
Unit Price
1,000
$0.199
2,000
$0.196
3,000
$0.194
4,000
$0.192
|
0 | 26 Weeks | 2131 | Bag | Photodiode | 900nm | 0.03µA | 150mW | Through Hole | |||||||||||
|
Qty
Unit Price
25
$0.845
50
$0.83
125
$0.81
250
$0.795
500
$0.765
|
0 | 14 Weeks | Bag | T-1 | Through Hole |
Added to Your Shopping Cart