text.skipToContent text.skipToNavigation

Référence fabricant

B10B-PASK(LF)(SN)

PA Series 10 Position 2 mm Pitch Top Entry No Boss Through Hole Shrouded Header

Modèle ECAD:
Nom du fabricant: JST
Emballage standard:
Product Variant Information section
Code de date: 2210
Product Specification Section
JST B10B-PASK(LF)(SN) - Caractéristiques techniques
Attributes Table
No of Positions: 10
Pitch: 2 mm
Style/Orientation: Straight Header/Plug
Termination: IDC
Operating Temp Range: -25°C to +85°C
Voltage Rating: 250V
Current Rating: 3A
Contact Plating: Tin
Material: Polybutylene Terephthalate
No of Rows: 1
Gender: Male
Type: Wire to Board
Mating Type: Locking Ramp
Color: Natural
Insulation Resistance: 1000MΩ
Méthode de montage : Through Hole
Fonctionnalités et applications

The PA,PAF,PAL series headers features compatibility with both crimp and IDC sockets.  The housing has a locking device to prevent accidental disconnection, and a secondary retainer enhances safety in case of partial insertion.  The header is compatible with the PAF, PAP and PARP housing series and the SPA and SPHD contacts.

The B10B-PASK(LF)(SN) is a ten (10) circuit,  top entry, 2mm pitch, single row, throughole shrouded header without boss.  The board mounting header is white, and male pin posts are copper alloy and tin plated and has a press fit termination type.

Pricing Section
Stock global :
0
États-Unis:
0
Sur commande :Order inventroy details
660
Stock d'usine :Stock d'usine :
0
Délai d'usine :
16 Semaines
Commande minimale :
1
Multiples de :
1
Total 
0,34 $
USD
Quantité
Prix unitaire
1
$0.34
100
$0.33
250
$0.325
1 000
$0.315
2 500+
$0.30
Product Variant Information section