text.skipToContent text.skipToNavigation

Référence fabricant

SML-311YTT86

SML-311 Series Yellow 0603 140° Clear 2.5 mcd 1.8 V Surface Mount Chip LED

Modèle ECAD:
Nom du fabricant: ROHM
Emballage standard:
Product Variant Information section
Code de date:
Product Specification Section
ROHM SML-311YTT86 - Caractéristiques techniques
Attributes Table
No of LEDs: 1
Color: Yellow
Lens Type: Clear
Forward Voltage: 1.8V
Forward (Drive) Current: 20mA
Intensity: 2.5mcd
Viewing Angle: 140°
Wavelength: 587nm
Rated Power: 44mW
Operating Temp Range: -30°C to +85°C
Storage Temperature Range: -40°C to +85°C
Case Size: 0603 (1608 Metric)
Dimension: H  1.6mm x L  0.8mm x W  0.8mm
Méthode de montage : Surface Mount
Fonctionnalités et applications
The SML-311YTT86 is a mini-mold Yellow color surfacemount low current type chip LED. It has a Intensity of 2.5 mcd and a clear lens.

Features:

  • Abundant color variations with diverse luminous intensity types
  • 1608 standard size(1.6×0.8 mm, t=0.8 mm)
  • Low current type chip LED

Applications:

  • Industrial lighting
  • LED lighting solutions
Pricing Section
Stock global :
0
États-Unis:
0
Sur commande :
0
Stock d'usine :Stock d'usine :
0
Délai d'usine :
13 Weeks
Commande minimale :
3000
Multiples de :
3000
Total 
206,70 $
USD
Quantité
Prix unitaire
3 000
$0.0689
6 000
$0.0676
9 000+
$0.0663
Product Variant Information section