text.skipToContent text.skipToNavigation

Manufacturer Part #

EEE-FK1A472AM

FK Series 10 V 4700 uF ±20% 17 x 16.5 mm SMT Aluminum Electrolytic Capacitor

ECAD Model:
Mfr. Name: Panasonic Industry
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Panasonic Industry EEE-FK1A472AM - Technical Attributes
Attributes Table
Series: FK
Type: V-Chip
Capacitance: 4700µF
Tolerance (%): ±20%
Rated Voltage: 10V
Lifetime@Temperature: 5000 Hrs @ 105°C
Operating Temp Range: -55°C to +105°C
Ripple Current: 1.8A
Impedance: 35mΩ
Operating Temp-Max: 105°C
Dimension: L  16.5mm x D  16mm
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
-1
Factory Lead Time:
18 Weeks
Minimum Order:
250
Multiple Of:
125
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$210.00
USD
Quantity
Unit Price
125
$0.84
375
$0.82
500
$0.815
1,250
$0.795
1,875+
$0.78
Product Variant Information section