text.skipToContent text.skipToNavigation

Manufacturer Part #

MKP1T032207C00KSSD

MKP10 Series 1600 V 0.22 uF ±10 % Radial Metallized Polypropylene Capacitor

ECAD Model:
Mfr. Name: WIMA
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
WIMA MKP1T032207C00KSSD - Technical Attributes
Attributes Table
Style: Polypropylene
Capacitance: 0.22µF
Rated Voltage: 1600V
Lead Spacing: 37.5mm
Tolerance (%): ±10%
Package Style:  RADIAL
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
25 Semaines
Minimum Order:
588
Multiple Of:
294
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,646.40
USD
Quantity
Unit Price
1
$3.02
20
$2.95
50
$2.91
125
$2.88
300+
$2.80
Product Variant Information section