text.skipToContent text.skipToNavigation

Manufacturer Part #

NST3946DXV6T1G

NST Series 40 V 200 mA NPN/PNP Silicon Dual General Purpose Transistor - SOT-563

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Product Variant Information section
Date Code: 2522
Product Specification Section
onsemi NST3946DXV6T1G - Technical Attributes
Attributes Table
Polarity: NPN/PNP
CE Voltage-Max: 40V
Collector Current Max: 200mA
Power Dissipation-Tot: 357mW
Package Style:  SOT-563
Mounting Method: Surface Mount
Pricing Section
Global Stock:
8,000
USA:
8,000
12,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
26 Weeks
Minimum Order:
4000
Multiple Of:
4000
Total
$269.60
USD
Quantity
Unit Price
4,000
$0.0674
8,000
$0.0662
12,000
$0.0656
16,000
$0.0651
20,000+
$0.0637
Product Variant Information section