DSPIC33FJ16GS504-I/PT in Tray by Microchip | Contrôleurs de signal numérique (DSC) de 16 bits | Future Electronics
text.skipToContent text.skipToNavigation

Référence fabricant

DSPIC33FJ16GS504-I/PT

dsPIC33F Series 2 kB RAM 16 kB Flash 16-Bit Digital Signal Controller - TQFP-44

Modèle ECAD:
Nom du fabricant: Microchip
Emballage standard:
Product Variant Information section
Code de date: 2507
Product Specification Section
Microchip DSPIC33FJ16GS504-I/PT - Caractéristiques techniques
Attributes Table
Family Name: dsPIC33F
Core Processor: dsPIC
Program Memory Type: Flash
Flash Size (Bytes): 16kB
RAM Size: 2kB
Speed: 40MHz
No of I/O Lines: 35
InterfaceType / Connectivity: IrDA/I2C/LIN/SPI/UART
Peripherals: POR/PWM/Watchdog
Number Of Timers: 3
Supply Voltage: 3V to 3.6V
Operating Temperature: -40°C to +85°C
On-Chip ADC: 24-chx10-bit
On-Chip DAC: 4-chx10-bit
Watchdog Timers: 1
Style d'emballage :  TQFP-44
Méthode de montage : Surface Mount
Fonctionnalités et applications

Microchip provides solutions for the entire performance range of 8-bit, 16-bit, and 32-bit microcontrollers, with a powerful architecture, flexible memory technologies, comprehensive easy-to-use development tools, complete technical documentation and post design-in support through a global sales and distribution network.16-bit PIC Microcontrollers & dsPIC Digital Signal Controllers. Microchip offers two 16-bit Microcontroller (MCU) families plus two 16-bit Digital Signal Controller (DSC) families that give you compatible options across a wide spectrum of price, performance and feature sets.

Common attributes among all 16-bit MCU and DSC families are pinouts, software, peripherals and development tools. Whether your design requires the lowest-priced 16-bit solution, the most powerful 16-bit MCU in the industry,or DSP capability, Microchip offers a broad range of products while preserving the compatibility that help save you time and money on subsequent designs.

dsPIC33FJXXGSXXX SMPS & Digital Power Conversion 16-bit Digital Signal Controller. These devices offer features supporting common, multi-loop digital switch-mode power supplies (SMPS) and other digital power-conversion applications.

Features:

  • CPU.
    •  Up to 40 MIPS Operation (at 3.0-3.6 V).
    •  16 x 16 Fractional/Integer Hardware Multiply, Single Cycle Execution.
    •  Single-Cycle Multiply and Accumulate.
    •  32-bit by 16-bit Hardware Divider.
    •  C Compiler Optimized Instruction Set.
  • System.
    •  Internal oscillator and Phase-Locked Loop (PLL) with 120 MHz VCO.
    •  On-chip LDO Voltage Regulator.
    •  JTAG Boundary Scan and Flash Memory Program Support.
    •  Fail-Safe Clock Monitor – allows safe shutdown if clock fails.
    •  Watchdog Timer with separate RC oscillator.
  • Power Managed Modes.
    •  Run, Idle and Sleep modes.
    •  Multiple, Switchable Clock Modes for Optimum Performance and Power Management.
  • High-Speed PWM Module Features.
    •  Up to Four PWM Generators with Four to Eight Outputs.
    •  Dead Time for Rising and Falling Edges.
    •  Duty Cycle Resolution of 1.04 ns for Dead-Time, Phase Shift, and Frequency.
    •  Supported PWM modes: Standard Edge-Aligned, True Independent Output, Complementary, Center-Aligned, Push-Pull, Multi-Phase, Variable Phase, Fixed Off-Time, Current Reset, and Current-Limit.

Applications:

  • AC to DC Converters.
  • DC to DC Converters.
  • Power Factor Correction (PFC).
  • Uninterruptible power supply (UPS).
  • Inverters.
  • Embedded Power-Supply Controllers.
  • Circuit Breakers, Arc Fault Detection.

To learn more about the DSPIC33FJ16GS504 product family, Click Here.

Voir plus...
Pricing Section
Stock global :
156
États-Unis:
156
Sur commande :Order inventroy details
57,596
Stock d'usine :Stock d'usine :
0
Délai d'usine :
15 Weeks
Commande minimale :
156
Multiples de :
160
Total 
833,04 $
USD
Quantité
Prix unitaire
160+
$5.34
Product Variant Information section