Manufacturer Part #
Z16FMC28AG20EG
Z16FMC Series 128 KB Flash 20 MHZ Speed 16-bit CISC micro-controller-LQFP-64
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Zilog | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:160 per Tray Package Style:LQFP-64 Mounting Method:Surface Mount | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
Zilog Z16FMC28AG20EG - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Obsolete
Obsolete
Zilog Z16FMC28AG20EG - Technical Attributes
Attributes Table
| Family Name: | Z16FMC |
| Core Processor: | ZNEO |
| Program Memory Type: | Flash |
| Flash Size (Bytes): | 128kB |
| RAM Size: | 4kB |
| Speed: | 20MHz |
| No of I/O Lines: | 46 |
| InterfaceType / Connectivity: | I2C/SPI/UART |
| Peripherals: | Analog Comparators/I2C/On-Chip-ADC/PWM/SPI/UART/Watchdog |
| Number Of Timers: | 3 |
| Supply Voltage: | 2.7V to 3.6V |
| Operating Temperature: | -40°C to +105°C |
| On-Chip ADC: | 12-chx10-bit |
| Watchdog Timers: | 1 |
| Package Style: | LQFP-64 |
| Mounting Method: | Surface Mount |
Features & Applications
The Z16FMC28AG20EG is a 128 KB Flash 20 MHZ Speed 16-bit Z16FMC Series CISC micro-controller, with a core supply voltage ranging from 2.7 V–3.6 V
Its unique architecture provides the power, punch and performance of a 32-bit microcontroller with the code, current efficiency and cost of a 16-bit.
Specifications:
- Package - LQFP
- I/O - 46
- Interrupts - 24
- WDT - Yes
- Timers - (3) 16-bit
- Pin Count - 64
- Speed (MHz) - 20
- Operating Voltage - 2.7 V–3.6 V
- Analog Features - 12-ch 10-bit ADC
- Memory Size (KB) - 128
- RAM (bytes) - 4
- COMM Interfaces - ESPI, I2C, 2 UARTS with IrDA and LIN
- Program Memory - Flash
- Communications Controller - DMA
Applications:
- Large appliances
- Hvac
- Industrial
- Power tools
- Automotive
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
N/A
Quantity
Unit Price
160+
$5.58
Product Variant Information section
Available Packaging
Package Qty:
160 per Tray
Package Style:
LQFP-64
Mounting Method:
Surface Mount