
Manufacturer Part #
PIC16F18446-I/SS
PIC16F Series 28 KB Flash 2 KB SRAM 32 MHz 8-Bit Microcontroller - SSOP-20
Microchip PIC16F18446-I/SS - Product Specification
Shipping Information:
ECCN:
PCN Information:
Description of Change: Qualification of palladium coated copper with gold flash (CuPdAu) as a new bond wire material for selected PIC16F18344, PIC16F18444, PIC16F18445, PIC16F18446, PIC16F18345, PIC18F16Q20, PIC18F14Q40, PIC18F15Q40, PIC18F14Q41, PIC18F15Q41, PIC16F18346, PIC16F15345, AVR32DU20, AVR16DU20, PIC16F15344, PIC18F14Q20 and PIC18F15Q20 device families available in 20L SSOP (.209in) package at MTAI assembly site.Reason for Change: To improve manufacturability by qualifying coated copper with gold flash (CuPdAu) as a new bond wire material
Microchip has released a new Errata for the PIC16(L)F18426/46 Family Silicon Errata and Data Sheet Clarification of devices.Description of Change:1) Add silicon errata for A2 and A4 which includes: 1.1.2, 1.2.1, 1.6.2, 1.7.1, 1.8.1, 1.9.1, and 1.9.2; Minor editorial updates.Reason for Change: To Improve Productivity
Microchip has released a new Product Documents for the PIC16(L)F18426/46 14/20-Pin Full-Featured, Low Pin Count MCU with XLP of devices. If you are using one of these devices please read the document located at PIC16(L)F18426/46 14/20-Pin Full-Featured, Low Pin Count MCU with XLP.Notification Status: FinalDescription of Change:1. General improvement of the documentation and its structure2. Updated terminology used throughout the data sheet:? Master is replaced by host? Slave is replaced by client3. Updated RSEL in the TxRST register4. Added the 16-Lead QFN 4x4x0.9 mm packageImpacts to Data Sheet: See above details.Reason for Change: To Improve ProductivityChange Implementation Status: CompleteDate Document Changes Effective: 28 February 2022NOTE: Please be advised that this is a change to the document only the product has not been changed.
Part Status:
Microchip PIC16F18446-I/SS - Technical Attributes
Family Name: | PIC16F |
Core Processor: | PIC |
Program Memory Type: | Flash |
Flash Size (Bytes): | 28kB |
RAM Size: | 2kB |
Speed: | 32MHz |
No of I/O Lines: | 18 |
InterfaceType / Connectivity: | I2C/LINbus/SPI/UART/USART |
Peripherals: | Brown-out Detect/PDR/PWM/Reset/Watchdog |
Supply Voltage: | 2.3V to 5.5V |
Operating Temperature: | -40°C to +125°C |
On-Chip ADC: | 17-chx12-bit |
On-Chip DAC: | 1-chx5-bit |
Watchdog Timers: | 1 |
Package Style: | SSOP-20 |
Mounting Method: | Surface Mount |
Features & Applications
Available Packaging
Package Qty:
67 per Tube
Package Style:
SSOP-20
Mounting Method:
Surface Mount