 
  
 Manufacturer Part #
PHP440
PHP440 Series 1138 V Screw Mount Bi-Directional ESD Protection Diode
Product Specification Section
  ProTek Devices PHP440 - Product Specification
Shipping Information:
	Item cannot ship to certain countries. See List	
	Item cannot ship to following countries: 
	ECCN:
EAR99
	PCN Information:
	N/A	
		File	
		Date	
	Part Status:
	Active	
		Active 
	ProTek Devices PHP440 - Technical Attributes
Attributes Table
	| Directional: | Bi-Directional | 
| Clamping Voltage-Max: | 1138V | 
| Breakdown Voltage-Min: | 735V | 
| Standoff Voltage: | 623V | 
| Operating Temp Range: | -55°C to +150°C | 
| Leakage Current: | 250µA | 
| Storage Temperature Range: | -55°C to +150°C | 
| Mounting Method: | Screw Mount | 
Pricing Section
 Global Stock:
 0
  USA: 
 0
 On Order:
 0
 Factory Lead Time:
 12 Weeks
  Quantity
  Unit Price
  5
  $87.04
  15
  $85.97
  20
  $85.69
  30
  $85.30
  40+
  $84.42
 Product Variant Information section
Available Packaging
Package Qty:
1 per Bulk
Mounting Method:
Screw Mount
