Référence fabricant
76SB12ST
76 Series Raised Rocker SPST 12 Position Through Hole DIP Switch
| | |||||||||||
| | |||||||||||
| Nom du fabricant: | Grayhill | ||||||||||
| Emballage standard: | Product Variant Information section Emballages disponiblesQté d'emballage(s) :8 par Tube Méthode de montage :Through Hole | ||||||||||
| Code de date: | |||||||||||
Product Specification Section
Grayhill 76SB12ST - Spécifications du produit
Informations de livraison:
L'article ne peut être envoyé à certains pays. Voir la liste
L'article ne peut pas être envoyé aux pays suivants:
ECCN:
EAR99
Informations PCN:
N/A
Fichier
Date
Statut du produit:
Actif
Actif
Grayhill 76SB12ST - Caractéristiques techniques
Attributes Table
| Type: | Dip |
| No of Positions: | 12 |
| Circuitry: | SPST |
| Actuator Style: | Rocker |
| Termination Style: | PCB |
| Sealed Option: | Sealed |
| Contact Resistance: | 30mΩ |
| Voltage Rating: | 30V |
| Current Rating: | 150mA |
| Insulation Resistance: | 5000MΩ |
| Terminal Pitch: | 2.5mm |
| Operating Temp Range: | -40°C to +85°C |
| Méthode de montage : | Through Hole |
Fonctionnalités et applications
Grayhill’s 76 Series of Through Hole Dip Switches are well suited for a variety of applications including telecom, computer motherboards as well as remote control frequency setting. These through hole dip switches are available in both a rocker and piano style, with raised and recessed actuation available.
A spring and ball contact as well as a sealed base are offered as standard with the 76 series from Grayhill. In cases where switches will be machine soldered or heavily cleaned after hand soldering, a top tape seal option is available (add S to the part number before the T). Contacts are of copper alloy, gold plated over nickel barrier.
The 76SB12ST is an 12 position top tape seal through hole raised rocker DIP switch offering a Single Pole Single Throw (SPST) switch operation.Pricing Section
Stock global :
0
États-Unis:
0
Sur commande :
0
Délai d'usine :
12 Semaines
Quantité
Prix unitaire
1
$2.49
15
$2.44
30
$2.41
100
$2.37
200+
$2.32
Product Variant Information section
Emballages disponibles
Qté d'emballage(s) :
8 par Tube
Méthode de montage :
Through Hole