text.skipToContent text.skipToNavigation

Référence fabricant

LPC-60-1750

100 - 240Vac, 59.5W, 1750mA, 9-34V, IP67 LED Driver

Modèle ECAD:
Nom du fabricant: MEAN WELL
Emballage standard:
Product Variant Information section
Code de date:
Product Specification Section
MEAN WELL LPC-60-1750 - Caractéristiques techniques
Attributes Table
Nominal Input Voltage: 100VAC to 240VAC
Max Output Power: 59.5W
Minimum Output Voltage: 9V
Maximum Output Voltage: 34V
Minimum Output Current: 1750mA
Maximum Output Current: 1750mA
Efficiency: 87%
Number of Output Channels: 1
Certifications: CE,cUL,LPS,UL
Driver Class: Class II,Class 2
IP Rating: IP67 - Outdoor Lighting Rating
Dimming Control: Excludes Dimming
Is Dim to Off: False
Fonctionnalités et applications
LPC-60-1750 is 59.5W AC/DC LED driver with a single output and a rated current of 1750 mA. LPC-60 Series are 60W AC/DC enclosed, non PFC design, switching power supplies. LPC-60 models offer constant current mode and high IP rating to protect the electronic components from dust and moisture, making suitable for use in harsh locations.

LPC-60 Series possesses high efficiency and can operate between -30°C ~ +70°C using only free air convection. To protect the unit from sudden high surge for unstable AC line, LPC-60 can withstand 300VAC input surge for 5 seconds. The LPC series is available from 18-60 watts with standard output voltages ranging from 12-48 Volts.

Features:

  • Constant current mode power supply
  • Universal AC input
  • Epoxy encapsulated with IP67 level
  • Withstand 300VAC surge input for 5 seconds
  • Short circuit, over current, over voltage protections
  • Fully isolated plastic case
  • Cooling by free air convection
  • UL1310 Class 2 power unit, passes LPS
  • 100% full load burn-in test
  • Low cost, high reliability

Applications:

  • Moving signs
  • Backlighting
  • LED-based decorative lighting
  • LED-based architectural lighting
  • LED stage and theater lighting
  • LED electronic displays

To learn more about the LPC-60 series product family, Click Here

Pricing Section
Stock global :
0
États-Unis:
0
Sur commande :
0
Stock d'usine :Stock d'usine :
0
Délai d'usine :
N/A
Commande minimale :
2
Multiples de :
1
tariff icon
Des droits de douane peuvent s’appliquer en cas d’expédition vers les États-Unis. Une estimation des droits tarifaires sera dans ce cas calculée au moment du paiement.
Total 
32,72 $
USD
Quantité
Prix unitaire
2
$16.36
4
$16.24
10
$16.07
25
$15.90
40+
$15.71
Product Variant Information section