TOP SELLER
Référence fabricant
MC7805CTG
MC7805C Series 1 A 5 V Fixed Output Flange Mount LDO Voltage Regulator - TO-220
| | |||||||||||
| | |||||||||||
| Nom du fabricant: | onsemi | ||||||||||
| Emballage standard: | Product Variant Information section Emballages disponiblesQté d'emballage(s) :50 par Tube Style d'emballage :TO-220-3 (TO-220AB) | ||||||||||
| Code de date: | 2519 | ||||||||||
Product Specification Section
onsemi MC7805CTG - Spécifications du produit
Informations de livraison:
L'article ne peut être envoyé à certains pays. Voir la liste
L'article ne peut pas être envoyé aux pays suivants:
ECCN:
EAR99
Informations PCN:
N/A
Fichier
Date
Statut du produit:
Actif
Actif
onsemi MC7805CTG - Caractéristiques techniques
Attributes Table
| Input Voltage-Max: | 35V |
| Output Voltage Fixed: | 5V |
| Dropout Voltage-Max: | 2V |
| Output Current-Max: | 1A |
| Operating Temp Range: | 0°C to 125°C |
| Regulator Topology: | Fixed |
| Quiescent Current: | 6.5mA |
| No. of Outputs: | Single |
| Output Noise: | 10µV |
| Load Regulation: | 25mV |
| Current - Limit: | 0.6A |
| Line Regulation: | 20mV |
| Style d'emballage : | TO-220-3 (TO-220AB) |
Fonctionnalités et applications
These voltage regulators are monolithic integrated circuits designed as fixed-voltage regulators for a wide variety of applications including local, on-card regulation. These regulators employ internal current limiting, thermal shutdown, and safe-area compensation. With adequate heatsinking they can deliver output currents in excess of 1.0 A. Although designed primarily as a fixed voltage regulator, these devices can be used with external components to obtain adjustable voltages and currents.
Features:
- Output Current in Excess of 1.0 A
- No External Components Required
- Internal Thermal Overload Protection
- Internal Short Circuit Current Limiting
- Output Transistor Safe-Area Compensation
- Output Voltage Offered in 1.5%, 2% and 4% Tolerance
- Available in Surface Mount D2PAK-3, DPAK-3 and Standard 3-Lead Transistor Packages
- NCV Prefix for Automotive and Other Applications Requiring Site and Control Changes
- Pb-Free Packages are Available
Applications:
- Available in Surface Mount D 2 PAK and Standard 3-Lead Transistor Packages
Pricing Section
Stock global :
0
États-Unis:
0
Sur commande :
0
Délai d'usine :
8 Semaines
Quantité
Prix unitaire
50
$0.188
250
$0.182
1 250
$0.177
3 750
$0.174
10 000+
$0.168
Product Variant Information section
Emballages disponibles
Qté d'emballage(s) :
50 par Tube
Style d'emballage :
TO-220-3 (TO-220AB)