text.skipToContent text.skipToNavigation

Référence fabricant

MIC23150-SYMT-TR

MIC23150 Series 4 MHz 2 A PWM Buck Regulator with HyperLight Load™ - TMLF-8

Modèle ECAD:
Nom du fabricant: Microchip
Emballage standard:
Product Variant Information section
Code de date:
Product Specification Section
Microchip MIC23150-SYMT-TR - Caractéristiques techniques
Attributes Table
Topology: Buck
Input Voltage: 2.7V to 5.5V
Output Current-Max: 2A
Switching Frequency-Max: 4MHz
Style d'emballage :  TMLF-8
Méthode de montage : Surface Mount
Fonctionnalités et applications

The MIC23150-SYMT TR is a high efficiency 4 MHz 2 A synchronous buck regulator with Hyper Light Load mode. HyperLight Load provides very high efficiency at light loads and ultra-fast transient response which is perfectly suited for supplying processor core voltages

Features:

  • Input voltage: 2.7 V to 5.5 V HyperLight Load™
  • 2 A output current
  • Up to 93% peak efficiency
  • 87% typical efficiency at 1mA
  • 23 μA typical quiescent current
  • 4 MHz PWM operation in continuous mode
  • Ultra fast transient response
  • Low ripple output voltage
  • − 14 mVpp ripple in HyperLight Load™ mode
  • − 5 mV output voltage ripple in full PWM mode
  • Fully integrated MOSFET switches
  • 0.01 μA shutdown current
  • Thermal shutdown and current limit protection
  • Output Voltage as low as 0.95 V
  • 8-pin 2mm x 2mm Thin MLF®
  • –40°C to +125°C junction temperature range

Applications:

  • Mobile handsets
  • Portable media/MP3 players
  • Portable navigation devices (GPS)
  • WiFi/WiMax/WiBro modules
  • Solid State Drives/Memory
  • Wireless LAN cards
  • Portable applications
Pricing Section
Stock global :
0
États-Unis:
0
Sur commande :
0
Stock d'usine :Stock d'usine :
0
Délai d'usine :
8 Semaines
Commande minimale :
5000
Multiples de :
5000
Total 
7 050,00 $
USD
Quantité
Prix unitaire
5 000+
$1.41
Product Variant Information section